MAX34460 PMBus 12-Channel Voltage Monitor and Sequencer

Analog Devices' MAX34460 provides unparalleled sequencing, monitoring, and "Black Box" fault logging of up to 12 POL power supplies

Image of Analog Devices' MAX34460 PMBus 12-Channel Voltage Monitor and SequencerAnalog Devices' MAX34460 is a system monitor, capable of managing up to 12 power supplies. The power-supply manager monitors the power-supply output voltages and constantly checks for user-programmable overvoltage and undervoltage thresholds. If a fault is detected, the device automatically shuts down the system in an orderly fashion. The device can sequence the supplies in any order at both power-up and power-down. With the addition of external current DACs, the device has the ability to close-loop margin the power-supply output voltages up or down to a user-programmable level. The device contains an internal temperature sensor and can support up to four external remote temperature sensors. Once configured, the device can operate autonomously without any host intervention.

Features
  • Automatic closed-loop margining
  • Programmable alarm outputs
  • Expandable channel operation with parallel devices
  • No external clocking required
  • 3.0 V to 3.6 V supply voltage
Applications
  • Base stations
  • Network switches/routers
  • Servers
  • Smart grid network systems

MAX34460 PMBus 12-Channel Voltage Monitor and Sequencer

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IC 12CH PMBUS SYSTEM MGR 48TQFNMAX34460ETM+IC 12CH PMBUS SYSTEM MGR 48TQFN131 - Sofort
150 - Lagerbestand des Herstellers
$11.42Details anzeigen
EVAL BOARD FOR MAX34460MAX34460EVKIT#EVAL BOARD FOR MAX344600 - Sofort$145.67Details anzeigen
Veröffentlicht: 2013-03-26