16-12-Bit Voltage Output DACs

Analog Devices and DigiKey Introduce MAX5134 - MAX5137 Pin/Software Programmable DACs

Image of Analog Devices' 16/12-Bit Voltage Output DAC'sAnalog Devices' MAX5134–MAX5137 is a family of pin compatible and software compatible 16-bit and 12-bit DACs. The MAX5134/MAX5135 are low-power, quad 16/12-bit, buffered voltage output, high-linearity DACs. The MAX5136/MAX5137 are low-power, dual 16/12-bit, buffered voltage-output, high-linearity DACs. They use a precision internal reference or a precision external reference for rail-to-rail operation. The MAX5134–MAX5137 accept a wide +2.7V to +5.25V supply-voltage range to accommodate most low power and low voltage applications. These devices accept a 3-wire SPI™-/QSPI™-/MICROWIRE™-/DSP-compatible serial interface to save board space and reduce the complexity of optically isolated and transformer isolated applications.

The digital interface's double-buffered hardware and software active-low LDAC provide simultaneous output updates. The serial interface features an active-low READY output for easy daisy-chaining of several MAX5134–MAX5137 devices and/or other compatible devices. The MAX5134–MAX5137 include a hardware input to reset the DAC outputs to zero or midscale upon power-up or reset, providing additional safety for applications that drive valves or other transducers that need to be off during power-up.

Features
  • 16-/12-Bit Resolution in a 4mm x 4mm, 24-Pin TQFN Package
  • Hardware-Selectable to Zero/Midscale DAC Output on Power-Up or Reset
  • Double-Buffered Input Registers
  • Active-Low LDAC Asynchronously Updates DAC Outputs Simultaneously
  • Active-Low READY Facilitates Daisy Chaining
  • High-Performance 10ppm/°C Internal Reference
  • Low-Power Consumption (ISHDN = 2µA max)
  • Guaranteed Monotonic Over All Operating Conditions
  • Wide +2.7V to +5.25V Supply Range
  • Rail-to-Rail Buffered Output Operation
  • Low Gain Error (Less Than ±0.5%FS) and Offset (Less Than ±10mV)
  • 30MHz 3-Wire SPI-/QSPI-/MICROWIRE-/DSP-Compatible Serial Interface
  • CMOS-Compatible Inputs with Hysteresis
Applications
  • Portable Instrumentation
  • Power-Amplifier Control
  • Process Control and Servo Loops
  • Programmable Voltage and Current Sources
  • Automatic Test Equipment
  • Automatic Tuning
  • Communication Systems
  • Data Acquisition
  • Gain and Offset Adjustment

16-12-Bit Voltage Output DACs

AbbildungHersteller-TeilenummerBeschreibungEinschwingzeitAusgangstypVerfügbare MengePreis
IC DAC 16BIT V-OUT 24TQFNMAX5134AGTG+IC DAC 16BIT V-OUT 24TQFN5µs (typisch)Spannung - gepuffert27 - Sofort
150 - Lagerbestand des Herstellers
$14.53Details anzeigen
IC DAC 12BIT V-OUT 24TQFNMAX5135GTG+IC DAC 12BIT V-OUT 24TQFN5µs (typisch)Spannung - gepuffert144 - Sofort
1575 - Lagerbestand des Herstellers
$10.34Details anzeigen
IC DAC 16BIT V-OUT 24TQFNMAX5136AGTG+IC DAC 16BIT V-OUT 24TQFN5µs (typisch)Spannung - gepuffert1205 - Sofort
600 - Lagerbestand des Herstellers
$8.67Details anzeigen
IC DAC 12BIT V-OUT 24TQFNMAX5137GTG+IC DAC 12BIT V-OUT 24TQFN5µs (typisch)Spannung - gepuffert0 - Sofort
450 - Lagerbestand des Herstellers
$5.89Details anzeigen
Veröffentlicht: 2009-08-28