72R Series - 72 V Resettable PTC

72 V POLYFUSE® radial leaded resettable PPTC from Littelfuse

Image of Littelfuse's 72R Series - 72V Resettable PTC The Littelfuse 72R series is designed to provide over-current protection to 72 VDC maximum voltage with a maximum 40 A short circuit rating.

Features
  • RoHS-compliant and lead-free
  • Resettable feature
  • Ideal for a broad range of general electronics using a low voltage power supply
Applications
  • Load protection on wide range of low voltage power supplies
  • Computers
  • Computer peripherals
  • General electronics

72R Series - 72 V Resettable PTC

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
PTC RESET FUSE 72V 3.75A RADIAL72R375XHPTC RESET FUSE 72V 3.75A RADIAL1937 - Sofort$2.29Details anzeigen
PTC RESET FUSE 72V 1.6A RADIAL72R160XFPTC RESET FUSE 72V 1.6A RADIAL5582 - Sofort$1.07Details anzeigen
PTC RESET FUSE 72V 500MA RADIAL72R050XUPTC RESET FUSE 72V 500MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 2.5A RADIAL72R250XFPTC RESET FUSE 72V 2.5A RADIAL308 - Sofort$1.95Details anzeigen
PTC RESET FUSE 72V 1.1A RADIAL72R110XUPTC RESET FUSE 72V 1.1A RADIAL682 - Sofort$0.85Details anzeigen
PTC RESET FUSE 72V 250MA RADIAL72R025XUPTC RESET FUSE 72V 250MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 400MA RADIAL72R040XUPTC RESET FUSE 72V 400MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 900MA RADIAL72R090XUPTC RESET FUSE 72V 900MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 300MA RADIAL72R030XUPTC RESET FUSE 72V 300MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 1.85A RADIAL72R185XFPTC RESET FUSE 72V 1.85A RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 650MA RADIAL72R065XUPTC RESET FUSE 72V 650MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 1.35A RADIAL72R135XFPTC RESET FUSE 72V 1.35A RADIAL0 - Sofort$0.96Details anzeigen
PTC RESET FUSE 72V 3A RADIAL72R300XFPTC RESET FUSE 72V 3A RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 200MA RADIAL72R020XUPTC RESET FUSE 72V 200MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
PTC RESET FUSE 72V 750MA RADIAL72R075XUPTC RESET FUSE 72V 750MA RADIAL0 - SofortSee Page for PricingDetails anzeigen
Veröffentlicht: 2009-09-03