High Voltage 600 V and 1000 V 3AB Ceramic Fuses - 508 Series

Ceramic body fuses from Littelfuse are designed for circuit protection in high-energy applications

Image of Littelfuse's High Voltage 600 V and 1000 V 3AB Ceramic Fuses – 508 Series Littelfuse 600 V and 1,000 VAC / VDC rated ceramic fuses with a remarkable interrupting rating are designed for over-current protection of sensitive electronic equipment being used on high-energy circuits.

The 508 series ceramic fuses come in compact 6.3 mm x 32 mm packages and can be used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Features
  • In accordance with Underwriter's Laboratories (UL) Standard UL248-14
  • Available in cartridge
  • Pluggable into clips or shock safe holders
  • RoHS compliant and lead-free
  • Superior interrupting rating of 10 kA
  • Compact form factor of 1/4" x 1.25" (6.3 mm x 32 mm)
  • 100% AC/DC interrupting rating
Benefits
  • Fuse will open safely to protect the circuit under very high-energy, short-circuit conditions
  • Compliance with RoHS and international environmental standards
Applications
  • Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits

Cartridge Style - 508 Series Fuses

AbbildungHersteller-TeilenummerBeschreibungNennspannung - ACVerfügbare MengePreisDetails anzeigen
FUSE CERM 315MA 1KVAC 1000VDC0508.315MXPFUSE CERM 315MA 1KVAC 1000VDC1 kV2971 - Sofort$9.04Details anzeigen
FUSE CERM 500MA 1KVAC 1000VDC0508.500MXPFUSE CERM 500MA 1KVAC 1000VDC1 kV5795 - Sofort$9.04Details anzeigen
FUSE CERM 500MA 600VAC/VDC 3AB0508.500MX6PFUSE CERM 500MA 600VAC/VDC 3AB600 V1378 - Sofort$9.70Details anzeigen
FUSE CERM 1A 1KVAC 1000VDC 3AB0508001.MXPFUSE CERM 1A 1KVAC 1000VDC 3AB1 kV2623 - Sofort$9.04Details anzeigen
FUSE CERM 315MA 600VAC/VDC 3AB0508.315MX6PFUSE CERM 315MA 600VAC/VDC 3AB600 V0 - Sofort$4.79Details anzeigen

Axial Style - 508 Series Fuses

AbbildungHersteller-TeilenummerBeschreibungNennspannung - ACVerfügbare MengePreisDetails anzeigen
FUSE CERM 315MA 1KVAC 1000VDC0508.315MXEPFUSE CERM 315MA 1KVAC 1000VDC1 kV698 - Sofort$10.35Details anzeigen
FUSE CERM 500MA 1KVAC 1000VDC0508.500MXEPFUSE CERM 500MA 1KVAC 1000VDC1 kV581 - Sofort$10.35Details anzeigen
FUSE CERM 1A 1KVAC 1000VDC 3AB0508001.MXEPFUSE CERM 1A 1KVAC 1000VDC 3AB1 kV6024 - Sofort$10.35Details anzeigen
Veröffentlicht: 2011-02-23