Tflex™ HR600 Series

Mid-performance gap filler with 3 W/mK from Laird Thermal

Image of Laird Technologies - Thermal Products' Tflex™ HR600 Series Laird Thermal's Tflex HR600 is a cost-effective and compliant gap filler thermal interface material with excellent thermal performance and great handling for mass-production applications. The low modulus interface pad conforms to component topography, resulting in little stress on the components, mating chassis, or parts. The softness relieves mechanical stress from high stack-up tolerance and absorbs shock, resulting in improved device reliability. Tflex HR600's recovery properties for applications requiring material rework result in continued mechanical integrity even after device rework and re-assembly. Tflex HR600 is naturally tacky on both sides and requires no additional adhesive coating to inhibit thermal performance. The tack is designed to hold the pad in place during assembly and component transport. Tflex HR600 is electrically insulating, stable from -45°C thru +200°C, and meets UL 94V0 flame rating.

Features
  • Thermal conductivity 3 W/mK
  • Available in thicknesses from 0.010" to 0.200" (0.25 mm to 5.0 mm)
  • Soft and compliant
  • Naturally tacky for adhesion during assembly and transport
Applications
  • Cooling components to chassis, frame, or other mating components
  • GPS navigation and other portable devices
  • Home and small office network equipment
  • Mass storage devices
  • Automotive electronics
  • Telecommunication hardware
  • Radios
  • LED solid state lighting
  • Power electronics
  • LCD and PDP flat panel TV
  • Set top boxes
  • Audio and video components
  • IT infrastructure
  • Memory modules

Tflex HR600 Series

AbbildungHersteller-TeilenummerBeschreibungTypFormUmrissVerfügbare Menge
THERM PAD 228.6MMX228.6MM GRAYA16104-01THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm839 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA15993-00THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm211 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-10THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm136 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-20THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm37 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-04THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm67 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-06THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm10 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-08THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm17 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-13THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm21 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-16THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm3 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-03THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm17 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-12THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm10 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16056-04THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16056-01THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16056-02THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16056-03THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-05THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16056-05THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16056-06THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16104-07THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
THERM PAD 228.6MMX228.6MM GRAYA16056-07THERM PAD 228.6MMX228.6MM GRAYLückenfüllpad, BlattQuadratisch228,60mm x 228,60mm0 - SofortDetails anzeigen
Veröffentlicht: 2012-06-29