ZPD Series Connectors
ZPD connectors from JST offer subminiature size and design flexibility
Many applications require a wire-to-board connector that is sub-miniature in size and offers design flexibility. JST's ZPD series wire-to-board, double row, crimp-style connectors have a 1.5 mm (.059") pitch and are molded in a RoHS-compliant 94V0 polyamide material. The polarized ZPD series housings incorporate secure locking devices to prevent accidental disconnection due to routing of wires or vibration. Available with 10 to 30 positions (increments of 2), the locking mechanism is designed to allow the user to press down easily and, while grasping the wire for stability, release the assembly from the mating header. Rated at 2 A AC/DC (using 24 AWG) at 100 V AC/DC, these low profile connectors have a side-entry height of only 9.2 mm (.228"). The series has an operating temperature range of -25° to +85°C, including temperature rise when applying an electrical current.
- Secure locking structure
- Low insertion force
- Suction area for picking up
- Improvement of engagement with prying
- Current rating: 2 A AC, DC (AWG #24)
- Voltage rating: 100 V AC, DC
- Temperature range: -25°C to +85°C
- Contact resistance:
- Initial value: 30 mΩ (max.)
- After environmental testing: 60 mΩ (max.)
- Insulation resistance: 500 MΩ (min.)
- Withstanding voltage: 500 V AC/minute
- Applicable wire:
- Conductor size/AWG #28 to #24
- Insulation O.D./0.8 mm to 1.2 mm