HSSC42x Series High Stability and Reliability Silicon Capacitors

Ideal for medical implantables, aeronautics, avionics, and military systems

Image of IPDiA's HSSC42x Series High Stability and Reliability Silicon Capacitors IPDiA HSSC42x high stability and reliability silicon capacitors are dedicated to applications requiring highly-reliable components such as medical implantables, aeronautics, avionics, military systems, and the automotive industry. In order to minimize the early failures, 100% of these high-reliability capacitors have withstood burn-in tests at the end of the production process. IPDiA silicon capacitors offer improved temperature, voltage, and aging performance, as well as high reliability far exceeding the alternative capacitor technology.

Features
  • Low profile (400 µm)
  • Low leakage current
  • High stability
  • High reliability
  • Burn-in tested
  • Extended temperature range
  • Breakdown voltage 11 V; 30 V
Applications
  • Demanding applications such as medical, aerospace, automotive industry
  • High stability applications
  • Decoupling / filtering / charge pump (i.e. pacemakers and defibrillators)
  • Devices with battery operations
  • Replacement of X7R and NP0
Veröffentlicht: 2013-07-02