6DF Series Sensors

Honeywell Sensing and Control's 6 Degrees of Freedom Inertial Measurement Unit, 6-D Motion Variant

Image of Honeywell Sensing and Productivity Solutions 6DF SeriesThe Honeywell Sensing and Productivity Solutions' 6-D Motion Variant 6DF (six degrees of freedom) Inertial Measurement Unit (IMU) sensors are designed to provide motion, position, and navigational sensing from a durable single device over six degrees of freedom. This is achieved by using MEMS (micro-electromechanical system) technology to sense translational movement in three perpendicular axes (surge, heave, and sway) and rotational movement about three perpendicular axes (roll, pitch, and yaw). Because the movement and rotation along the three axes are independent of each other, such motion is termed as having "six degrees of freedom".

The 6DF Series IMU measures the motion of the equipment onto which it is attached and delivers the data to the equipment's control module using industry-standard CAN SAEJ1939 communications protocol, allowing the operator to focus on other equipment functions. This enables more precise control than can be achieved by using only the human eye, thus increasing safety, stability and productivity.

The 6DF Series is available in two versions, one with a 2 g accelerometer and the other with a 6 g accelerometer.

Features and Benefits
  • Industry-standard SAEJ1939 CAN: provides easy-to-integrate, cost-effective, high-integrity serial data communications bus for real-time control applications, allowing for enhanced error detection
  • Test to mechanical shock, thermal shock, and random vibration to: provide the customer with durability in tough environments

6DF Sensors

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
IMU ACCEL/GYRO 3-AXIS CAN BUS6DF-1N6-C2-HWLIMU ACCEL/GYRO 3-AXIS CAN BUS1 - Sofort$1,498.36Details anzeigen
IMU ACCEL/GYRO 3-AXIS CAN BUS6DF-1N2-C2-HWLIMU ACCEL/GYRO 3-AXIS CAN BUS0 - SofortSee Page for PricingDetails anzeigen
Veröffentlicht: 2013-03-21