3455RC REDI-TEMP Series Thermostats
Honeywell's 3455RC thermostats are offered in a range of pre-set, open-on-rise or close-on-rise temperatures
Honeywell Sensing and Productivity Solutions' 3455RC REDI-TEMP series thermostats are single pole, single throw, snap-acting, non-adjustable products. A temperature-sensitive bimetal disc, electrically and thermally isolated from the switch, is used to actuate the contacts. Contacts open or close when surface or ambient temperatures increase to the operating set point of the calibrated metal disc. The entire switch is enclosed in a ceramic housing; the bimetal disc is retained by a metal heat-conducting end cap. Due to the small size of this unit and the inherently low mass of the bimetal snap-action disc, response of this thermostat to temperature changes is extremely rapid, compared to other commercially available thermostatic devices.
| Features | ||
|
|
|
| Applications | ||
|
|
3455RC REDI-TEMP Thermostats
| Abbildung | Hersteller-Teilenummer | Beschreibung | Nennstrom - AC | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 3455RC 01000246 | THERMOSTAT 54DEG C SPST-NO CYL | 10A (240V), 15A (120V) | 113 - Sofort | $23.07 | Details anzeigen |
![]() | ![]() | 3455RC 01000245 | THERMOSTAT 43DEG C SPST-NO CYL | 10A (240V), 15A (120V) | 136 - Sofort | $36.06 | Details anzeigen |
![]() | ![]() | 3455RC 01000244 | THERMOSTAT 32DEG C SPST-NO CYL | 10A (240V), 15A (120V) | 195 - Sofort | $37.41 | Details anzeigen |
![]() | ![]() | 3455RC 01000243 | THERMOSTAT 21DEG C SPST-NO CYL | 10A (240V), 15A (120V) | 2 - Sofort | $40.68 | Details anzeigen |
![]() | ![]() | 3455RC 01000233 | THERMOSTAT 91DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 134 - Sofort | $34.18 | Details anzeigen |
![]() | ![]() | 3455RC 01000232 | THERMOSTAT 85DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 146 - Sofort | $37.00 | Details anzeigen |
![]() | ![]() | 3455RC 01000231 | THERMOSTAT 79DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 0 - Sofort | $29.01 | Details anzeigen |
![]() | ![]() | 3455RC 01000230 | THERMOSTAT 73DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 0 - Sofort | $29.01 | Details anzeigen |
![]() | ![]() | 3455RC 01000229 | THERMOSTAT 68DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 173 - Sofort | $33.31 | Details anzeigen |
![]() | ![]() | 3455RC 01000228 | THERMOSTAT 63DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 214 - Sofort | $37.41 | Details anzeigen |
![]() | ![]() | 3455RC 01000227 | THERMOSTAT 57.2DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 371 - Sofort | $36.34 | Details anzeigen |
![]() | ![]() | 3455RC 01000226 | THERMOSTAT 52DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 542 - Sofort | $34.18 | Details anzeigen |
![]() | ![]() | 3455RC 01000225 | THERMOSTAT 46DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 264 - Sofort | $34.00 | Details anzeigen |
![]() | ![]() | 3455RC 01000224 | THERMOSTAT 41DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 10 - Sofort | $36.45 | Details anzeigen |
![]() | ![]() | 3455RC 01000223 | THERMOSTAT 35DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 0 - Sofort | $37.00 | Details anzeigen |
![]() | ![]() | 3455RC 01000222 | THERMOSTAT 29DEG C SPST-NC CYL | 10A (240V), 15A (120V) | 24 - Sofort | $36.73 | Details anzeigen |