Fiber Media Converter Kits

Fluke Networks fiber media converter kits verify and troubleshoot fiber port connectivity up to 10 Gb/s

Image of Fluke Network Fiber Media Converter KitsFluke Networks fiber media converter (FMC) kits help users to understand and debug fiber port connections by determining application, switch name, port name, and VLAN, and verifying connectivity using IP ping. The FMC includes the media converters, SFPs, fiber optic cords, and RJ45 cable to connect with any LinkIQ™ tester to troubleshoot network connectivity.

When testing a connection through the FMC, the “network” test provides results that can tell if there is an Ethernet connection to the device at the far end (typically a switch) and if users can send IP traffic to targets at the far end.

Features
  • Connects to 1 Gb/s (1000BASE-SX, 1000BASE-LX) and 10 Gb/s (10GBASE-SR, 10GBASE-LR) fiber Ethernet ports through a media converter and SFP (1 G/10 G) using single or multimode optic fiber cables
  • Compatible with LinkIQ cable+network tester and LinkIQ Duo cable+Wi-Fi®+network tester
  • Fiber optic network testing features, including IPv4 and IPv6 ping, nearest switch diagnostics (IP address, name, port/VLAN number)
  • Battery bank for portable operation
  • Includes single carrying case for LinkIQ/LinkIQ Duo tester, media converters (1 G or/and 10 G), battery pack, fiber optic patch cords (single and multimode), RJ45 connector cable, SFPs (single and multimode), and accessories
Veröffentlicht: 2025-07-16