B82476B1 SMT Inductors

TDK offers EPCOS' B82476B1 SMT Inductors with increased current capability

Image of Epcos' B82476B1 SMT InductorsTDK Corporation presents their series of EPCOS SMT power inductors whose current capability is 10 percent higher than existing types. The components of the improved and highly-reliable B82476B1*M100 series of SMT power inductors are designed for rated currents between 0.33 A and 7.5 A. The spectrum of inductance values ranges from 1.0 μH to 1000 μH, and the typical DC resistance is between 6.0 mΩ and 1.95 Ω.

The power inductors, which are qualified to AEC-Q200, are suitable for operating temperatures from -55°C to +150°C and fulfill the rigorous requirements for automotive electronics applications. Designed with a base plate, the unshielded components offer high mechanical stability. These inductors have a footprint of 12.95 mm x 9.40 mm and an insertion height of 5.08 mm. The components are RoHS compatible and suitable for lead-free soldering to JEDEC J-STD-020D. The main applications for the high-power inductors are DC-DC converters in automotive electronics and switch-mode power supplies (SMPS) for demanding industrial electronics applications.

Features
  • RoHS compatible and suitable for lead-free soldering to JEDEC J-STD-020D
  • 10 percent higher current capability than existing types
  • High rated currents of up to 7.5 A
  • Broad spectrum of inductance values from 1.0 µH to 1000 µH
  • Broad operating temperature range from -55°C to +150°C 
  • Qualified to AEC-Q200
Applications
  • SMPS with high requirements on temperature range and reliability
  • DC-DC converters in automotive electronics

B82476B1 SMT Inductors

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
FIXED IND 33UH 2.3A 88 MOHM SMDB82476B1333M100FIXED IND 33UH 2.3A 88 MOHM SMD203 - Sofort$0.84Details anzeigen
FIXED IND 220UH 880MA 530 MOHMB82476B1224M100FIXED IND 220UH 880MA 530 MOHM135 - Sofort$1.10Details anzeigen
FIXED IND 100UH 1.4A 230 MOHMB82476B1104M100FIXED IND 100UH 1.4A 230 MOHM1283 - Sofort$0.77Details anzeigen
FIXED IND 1UH 7.5A 8 MOHM SMDB82476B1102M100FIXED IND 1UH 7.5A 8 MOHM SMD0 - Sofort$0.77Details anzeigen
FIXED IND 150UH 1.1A 330 MOHMB82476B1154M100FIXED IND 150UH 1.1A 330 MOHM7334 - Sofort$0.77Details anzeigen
FIXED IND 15UH 3.4A 40 MOHM SMDB82476B1153M100FIXED IND 15UH 3.4A 40 MOHM SMD220 - Sofort$1.09Details anzeigen
FIXED IND 680UH 430MA 1.6 OHMB82476B1684M100FIXED IND 680UH 430MA 1.6 OHM0 - Sofort$0.77Details anzeigen
FIXED IND 47UH 1.95A 120 MOHMB82476B1473M100FIXED IND 47UH 1.95A 120 MOHM0 - Sofort$0.77Details anzeigen
FIXED IND 4.7UH 5.3A 16.5 MOHMB82476B1472M100FIXED IND 4.7UH 5.3A 16.5 MOHM1703 - Sofort$0.77Details anzeigen
FIXED IND 6.8UH 4.8A 21 MOHM SMDB82476B1682M100FIXED IND 6.8UH 4.8A 21 MOHM SMD1359 - Sofort$0.77Details anzeigen
FIXED IND 3.3UH 5.9A 13.5 MOHMB82476B1332M100FIXED IND 3.3UH 5.9A 13.5 MOHM0 - Sofort$0.77Details anzeigen
FIXED IND 10UH 4.3A 27 MOHM SMDB82476B1103M100FIXED IND 10UH 4.3A 27 MOHM SMD2174 - Sofort$0.77Details anzeigen
FIXED IND 2.2UH 6.7A 10.5 MOHMB82476B1222M100FIXED IND 2.2UH 6.7A 10.5 MOHM1500 - Sofort$0.81Details anzeigen
FIXED IND 22UH 2.95A 50 MOHM SMDB82476B1223M100FIXED IND 22UH 2.95A 50 MOHM SMD0 - Sofort$0.77Details anzeigen
FIXED IND 330UH 650MA 810 MOHMB82476B1334M100FIXED IND 330UH 650MA 810 MOHM718 - Sofort$0.77Details anzeigen
FIXED IND 68UH 1.65A 160 MOHMB82476B1683M100FIXED IND 68UH 1.65A 160 MOHM428 - Sofort$0.79Details anzeigen
FIXED IND 1MH 330MA 2.15 OHM SMDB82476B1105M100FIXED IND 1MH 330MA 2.15 OHM SMD33 - Sofort$0.79Details anzeigen
FIXED IND 470UH 550MA 1.1 OHMB82476B1474M100FIXED IND 470UH 550MA 1.1 OHM550 - Sofort$0.84Details anzeigen
Veröffentlicht: 2013-12-06