500R Series Slide Switch

E-Switch offers the 500R series slide switch sealed to IP67 for protection from water, dust, and the elements.

Image of E-Switch's 500R Series Slide SwitchE-Switch's 500R series sealed slide switch offers IP67 ratings for protection from water, dust, and the elements. It comes in up to 3-positions and has both SPDT and DPDT options.

This slide switch can work well in a variety of applications and markets where protection from moisture and dust is of concern.

Specifications
  • Electrical Rating:
    • 0.4 VA maximum @ 20 V (AC or DC maximum)
  • Life Expectancy: 40,000 cycles
  • Insulation Resistance: 500 MΩ minimum at 250 VDC
  • Dielectric Strength: 500 VAC RMS at sea level
  • Operating Temperature: -20°C to 80°C
  • Contact Resistance: 50 mΩ maximum
  • Operating Force:
    • 2-position: 200 gf ±100 gf
    • 3-position: 250 gf ±125 gf
  • Travel:
    • 2-position: 1.9 mm
    • 3-position: 0.95 mm

500R Series

AbbildungHersteller-TeilenummerBeschreibungSchaltfunktionNennstrom (Ampere)Verfügbare Menge
SWITCH SLIDE SPDT 0.4VA 20V500RSP1S1M6RESWITCH SLIDE SPDT 0.4VA 20VEin-Ein0,4VA (AC/DC)433 - SofortDetails anzeigen
SWITCH SLIDE SPDT 0.4VA 20V500RSP3S1M6RESWITCH SLIDE SPDT 0.4VA 20VEin-Aus-Ein0,4VA (AC/DC)2351 - SofortDetails anzeigen
SWITCH SLIDE DPDT 0.4VA 20V500RDP3S1M2RESWITCH SLIDE DPDT 0.4VA 20VEin-Aus-Ein0,4VA (AC/DC)475 - SofortDetails anzeigen
SWITCH SLIDE SPDT 0.4VA 20V500RSP1S1M2RESWITCH SLIDE SPDT 0.4VA 20VEin-Ein0,4VA (AC/DC)44 - SofortDetails anzeigen
SWITCH SLIDE SPDT 0.4VA 20V500RSP3S1M2RESWITCH SLIDE SPDT 0.4VA 20VEin-Aus-Ein0,4VA (AC/DC)0 - SofortDetails anzeigen
SWITCH SLIDE DPDT 0.4VA 20V500RDP1S1M2RESWITCH SLIDE DPDT 0.4VA 20VEin-Ein0,4VA (AC/DC)0 - SofortDetails anzeigen
SWITCH SLIDE DPDT 0.4VA 20V500RDP1S1M6RESWITCH SLIDE DPDT 0.4VA 20VEin-Ein0,4VA (AC/DC)0 - SofortDetails anzeigen
SWITCH SLIDE DPDT 0.4VA 20V500RDP3S1M6RESWITCH SLIDE DPDT 0.4VA 20VEin-Aus-Ein0,4VA (AC/DC)0 - SofortDetails anzeigen
Veröffentlicht: 2012-06-29