THB Series Axial Fans

Delta’s high-efficiency THB series of axial fans

THB Series Axial Fans

Designed for high efficiency and low power consumption, the THB series fans produce less vibration than similar fans. In addition to rotor blades, the THB has stationary blades to regulate high-density air flow. THB comes with a rigid die-cast aluminum frame. This standard DC axial fan has Delta’s highly reliable ball bearing system that is ideal for telecom and other industry applications.

Features Aplications
  • Bearing type: ball bearings
  • Material impeller :(UL 94V-0)
  • Frame: die-cast aluminum
  • Lead wires:
    • UL 1007 AWG #24 OR equivalent
    • Red wire positive(+)
    • Black wire negative(-)
  • Telecom
  • Industrial
Veröffentlicht: 2013-03-21