Delphi Series DNL DC/DC Converter

Delta's DNL converter has flexible and programmable tracking and sequencing features

Image of Delta Product Groups' Delphi Series DNL DC/DC ConverterDelta's DNL series converter provides a programmable output voltage, from 0.75 V to 5.0 V, through an external trimming resistor. The DNL has flexible and programmable tracking and sequencing features to enable a variety of sequencing and tracking between several point-of-load power modules. This converter is available in a surface mount package and provides up to 16 A of output current in an industry standard footprint and pinout. With creative design technology and optimization of component placement, the DNL possesses outstanding electrical and thermal performance and extremely high reliability under highly stressful operating conditions.

Features
  • High efficiency: 92% @ 12 VIN, 3.3 V / 16 A out
  • Standard footprint
  • Voltage and resistor-based trim
  • Pre-bias startup
  • Output voltage tracking
  • No minimum load required
  • Fixed frequency operation (300 KHz)
  • Input UVLO, output OTP, OCP
  • Remote ON / OFF (default: positive)
  • Remote sense

Delphi Series DNL DC-DC Converter

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreis
DC DC CONVERTER 0.75-5V 80WDNL10S0A0R16NFDDC DC CONVERTER 0.75-5V 80W0 - SofortSee Page for PricingDetails anzeigen
Veröffentlicht: 2010-10-22