Delphi E36SR Series Converter
Delta's Delphi series E36SR is fully protected from abnormal input/output voltage
Delta's Delphi series E36SR converter operates from an extremely wide 18 V to 75 V input range and provides 3.3 V / 20 A or 5 V / 15 A of power in an industry standard eighth brick footprint and pinout. With creative design technology and optimization of component placement, this converter possesses outstanding electrical and thermal performance as well as extremely high reliability under highly stressful operating conditions. Additionally, it is fully protected from abnormal input/output voltage, current, and temperature conditions. This Delphi series converter meets all safety requirements with basic insulation.
| Features | ||
|
|
Delphi E36SR Series Converter
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | ||
|---|---|---|---|---|---|---|
![]() | ![]() | E36SR3R320NRFH | DC DC CONVERTER 3.3V 66W | 0 - Sofort | $36.97 | Details anzeigen |
![]() | ![]() | E36SR05015NRFA | DC DC CONVERTER 5V 75W | 0 - Sofort | $33.67 | Details anzeigen |
![]() | ![]() | E36SR3R320NRFA | DC DC CONVERTER 3.3V 75W | 0 - Sofort | $32.93 | Details anzeigen |
![]() | E36SR12004NKFA | DC DC CONVERTER 12V 48W | 0 - Sofort | See Page for Pricing | Details anzeigen |