CapSense Express™ Touch Sensing Controller

Broad and Flexible Functionality for Elegant and Sleek Looking Designs

Image of Infineon Technologies's CapSense Express Touch Sensing ControllerThe CapSense Express Touch Sensing Controller from Infineon Technologies, supported by PSoC Express™ Visual Embedded System Design Tool and the CapSense Express Configuration Tool, supports up to ten general purpose I/Os for buttons, a multi-segment slider, LEDs, and other general purpose functions. Simply select which function is needed for each I/O in the menu-driven CapSense Express Configuration Tool within PSoC Express and tune the parameters before applying the firmware to silicon. Your design is done in record speed – all without having to write a single line of code. It is that easy and quick to provide touch sensing capability to any application.

Rapid Time to Market for Touch Sensing Applications
  • Design touch sensing functionality in minutes
  • Quickly change functionality with the CapSense Express Configuration Tool
  • POoC Express visual real-time monitoring and tuning
  • No C or assembly code necessary via PSoC Express design software
  • Accommodates last-minute design changes
Broad and Flexible Functionality for Elegant and Sleek Looking Designs
  • Functionality configurable to Buttons, Sliders, LEDs, and user-defined input/output
  • Up to 10 General Purpose I/O including interrupt outputs and wake on interrupt input
  • Any function to any pin flexible routing
Reduction in Board Real-Estate and Cost
  • No external tuning components
  • No external oscillator or crystals
  • Multiple package options in tiny foot print
Veröffentlicht: 2014-08-18