VSK-S3 Series

CUI's AC-DC power modules provide 3 watts of power in a compact encapsulated package

Image of CUI's VSK S3 SeriesCUI has added a line of AC-DC power modules that provide 3 watts of power in a compact encapsulated package. The VSK-S3 is designed for a wide range of applications where space is limited such as telecom or datacom. These units measure 1.46 x 0.91 x 0.59 inches. They accept a universal input voltage (85 to 264 VAC or 110 to 370 VDC), offer efficiencies up to 78% in the 24 V model, and are rated for operation at 100% load from 0 to 50°C ambient.

The VSK-S3 Series delivers output voltages ranging from 3.3 V to 24 V among 6 separate single output models. Features include an isolation voltage of 3,000 VAC, short circuit protection, thermal shutdown, low output ripple and noise, and UL60950 safety approvals.

Features
  • Encapsulated, compact case
  • Surface mounting technology
  • Fixed output voltage
  • Output short circuit protection
  • Isolated output
  • High efficiency
  • 100kHz fixed frequency
  • Thermal shutdown
  • Low output ripple and noise
  • Universal input 85~264 VAC/ 110~370 VDC
Veröffentlicht: 2012-09-14