New Series 425 SMT Quartz Crystals

CTS introduces a new line of quartz crystals

Image of CTS Electronic Components' New Series 425 SMT Quartz Crystals CTS Corporation introduces the new series 425 quartz crystal resonator product family. The new 2.5 mm x 2.0 mm x 0.65 mm surface mount is a feature of this quartz crystal resonator product family. The model 425 is a ceramic packaged crystal offering reduced size that is ideal for high-density circuit board applications. The model 425 offers reliable precision and excellent shock performance in wireless telecommunication devices.

Features
  • Standard 2.5 mm x 2.0 mm SMT footprint
  • Stable frequency over temperature and drive level
  • Fundamental crystal design
  • Frequency range: 16 MHz to 54 MHz
  • Frequency tolerance: ±30 ppm
  • Frequency stability: ±50 ppm
  • Operating temperature: -40°C to +85°C
Specifications
  • Operating Mode: Fundamental
  • Crystal Cut: AT - Cut
  • Frequency Range: 16.0 MHz to 54.0 MHz
  • Frequency at 25°C: ±30 ppm Standard
  • Operating Temperature Range: -20°C to +70°C Standard
  • Storage Temperature Range: -40°C to +85°C
  • Shunt Capacitance: 5.0 pF Max
  • Drive Level: 10 µW Typical, 100 µW Max
  • Aging at 25°C: ±3 ppm/year Max
  • Reflow Condition: +225°C ±5°C, 10 Seconds Max

Image of CTS' 425 SMT Quartz Crystals Block Diagram

Veröffentlicht: 2009-08-19