Orange Drop® Capacitors

Polyester and polypropylene film/foil capacitors from Cornell Dubilier Knowles

Image of Cornell Dubilier Electronics' Orange Drop® Capacitors Cornell Dubilier Knowles Orange Drop capacitors made with film dielectric and metallized or foil electrodes are well known for their excellent performance in pulse DC and AC circuits. The Orange Drop line consists of roughly 20 series, each with its unique design to cover diverse AC and DC applications ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters.

Offered in values from 0.22 nF to 10 µF and voltages from 100 VDC to 2000 VDC, Orange Drop capacitors are radial leaded types that mount to a printed circuit board. The term Orange Drop capacitor was first coined in the 1960s by Sprague Capacitor Company, so aptly named for their bright orange epoxy conformal coating.

225P Series

Features
  • Radial-lead, pressed profile
  • Non-inductively wound, extended
  • Foil construction
  • Over 35 years of proven dependability
Applications
  • Commercial and industrial electronic applications
  • Power supplies
  • Instrumentation
  • Audio amplifiers
  • Test equipment

715P Series

Features
  • Long history of proven reliability
  • Low dissipation factor
  • Tolerances as close as ±1%
  • Excellent stability, virtually linear
  • Various lead spacing, crimp styles and lead lengths available
Applications
  • High frequency, high pulse current applications

Orange Drop 225P Series

AbbildungHersteller-TeilenummerBeschreibungNennspannung - ACVerfügbare MengePreis
CAP FILM 1000PF 10% 100VDC RAD225P10291WD3CAP FILM 1000PF 10% 100VDC RAD70V895 - Sofort$2.48Details anzeigen
CAP FILM 10000PF 10% 200VDC RAD225P10392XD3CAP FILM 10000PF 10% 200VDC RAD140V3465 - Sofort$2.68Details anzeigen
CAP FILM 0.015UF 10% 100VDC RAD225P15391WD3CAP FILM 0.015UF 10% 100VDC RAD70V222 - Sofort$2.69Details anzeigen
CAP FILM 0.022UF 10% 400VDC RAD225P22394XD3CAP FILM 0.022UF 10% 400VDC RAD200V564 - Sofort
5300 - Lagerbestand des Herstellers
$2.75Details anzeigen
CAP FILM 0.047UF 10% 100VDC RAD225P47391WD3CAP FILM 0.047UF 10% 100VDC RAD70V1171 - Sofort$2.83Details anzeigen

Orange Drop 715P Series

AbbildungHersteller-TeilenummerBeschreibungNennspannung - ACVerfügbare MengePreis
CAP FILM 0.1UF 10% 600VDC RADIAL715P10496LD3CAP FILM 0.1UF 10% 600VDC RADIAL200V8024 - Sofort$4.11Details anzeigen
CAP FILM 0.1UF 5% 600VDC RADIAL715P10456LD3CAP FILM 0.1UF 5% 600VDC RADIAL200V2187 - Sofort
100 - Lagerbestand des Herstellers
$5.27Details anzeigen
CAP FILM 1000PF 10% 600VDC RAD715P10296JA3CAP FILM 1000PF 10% 600VDC RAD200V2907 - Sofort$1.99Details anzeigen
CAP FILM 10000PF 10% 600VDC RAD715P10396KA3CAP FILM 10000PF 10% 600VDC RAD200V1055 - Sofort$2.25Details anzeigen
CAP FILM 2200PF 10% 600VDC RAD715P22296JA3CAP FILM 2200PF 10% 600VDC RAD200V437 - Sofort$2.25Details anzeigen
Veröffentlicht: 2013-06-21