8R-N Series Soft Touch Miniature Pushbutton Switches

8R-N series from Nidec Components offers soft touch feel in miniature package

Image of Nidec Components ' 8R-N Series Soft Touch Miniature Pushbutton SwitchesNidec Components ' 8R-N series pushbutton switch features a snap action construction that produces a light, soft touch to the user. The short stroke of these pushbutton switches and the shortened depth of the switch body from the mounting surface make these switches ideal for space-constrained applications.

The 8R-N series is available in single or double pole ON-(ON) momentary or ON-ON alternate action circuits. Customers can specify silver contacts rated at 3 A at 125 VAC or gold contacts rated at 60 mA at 30 VDC. Separately ordered snap-on buttons in four standard colors and three sizes are available for a customized appearance. These switches are supplied with mounting hardware.

Veröffentlicht: 2011-04-28