XL-1/XM-1 SMD Crystals

Connor-Winfield's XL-1 and XM-1 series crystals designed for applications requiring small packaged tight tolerance crystal resonators

Image of Connor Winfield's XL-1/XM-1 SMD CrystalsConnor-Winfield's XL-1 and XM-1 crystal resonators in 5 mm x 7.5 mm surface mount packages are designed for applications requiring small packaged, tight tolerance crystal resonators. The surface mount package is designed for high density mounting and is optimum for mass production. The XL-1 and XM-1 feature a frequency tolerance of ±50 ppm and a frequency stability of ±50 ppm over a -10°C to 60°C operating temperature range.

The XL-1 is available in the following output frequencies: 10.000 MHz, 12.000 MHz, 16.000 MHz, 18.432 MHz, and 20.000 Mhz. The XM-1 is available in the following output frequencies: 10.000 MHz, 12.000 MHz, 16.000 MHz, and 18.432 MHz. These are all fundamental operating mode crystals with a load capacitance rating of 16.0 pF.

Features
  • Frequency calibration @ 25°C ±50 ppm
  • Frequency stability: ±50 ppm
  • Temperature range: -10°C to 60°C
  • Tape and reel packaging
  • RoHS-compliant / lead-free
Veröffentlicht: 2010-05-11