LM113/PM113 Clock Oscillator Series

Connor-Winfield's PM113 and LM113 clocks designed for applications requiring quartz crystal stability

Image of Connor Winfield's LM113/PM113 Clock Oscillator SeriesConnor-Winfield's LM113 and PM113 clocks are designed for applications requiring quartz crystal stability, low jitter, and low power. With a 3.3 V supply voltage, the LM113 provides LVDS differential outputs with enable/disable functionality, and the PM113 provides LVPECL differential outputs with enable/disable functionality.

Featuring up to 670 MHz and low jitter specifications, both series cover applications in SONET, GE, FC, G.709, OTU1, OTU2, 10GE copper and fiber, 10GEFC, SAS, HDVUSA, HDVEUR, and DDR clock rates.

Features
  • 3.3 V operation
  • 98 MHZ to 670 MHZ frequency range
  • 65 mA typical
  • 5 mm x 7 mm surface mount package
  • Frequency stability: ±25 ppm
  • Temperature range: 0°C to 70°C
  • Low phase jitter 0.6 pS RMS typical
  • Output tri-state enable/disable
  • High speed differential LVDS (LM113) or LVPECL (PM113) output
Veröffentlicht: 2010-11-24