NEMA 1 Boxes With Screw Cover

Bud Industries' NEMA 1 boxes are suited for a variety of junction, pull-box, and many other electrical applications

Image of BUD Industries' NEMA 1 Boxes With Screw CoverBud Industries' heavy duty steel boxes are well suited for a variety of junction, pull-box, and many other electrical applications. These boxes have a hinged cover with slotted-head quarter-turn cam lock. The NEMA 1 junction box is constructed of heavy-duty 16-Ga welded steel for long-lasting protection against fires and other hazards. It is appropriate for all types of industrial and commercial electrical wiring, as well as factory automation applications.

Benefits

  • Easily removable concentric knockouts on all four sides for industry standard conduit sizes
  • Heavy-duty, 16 Ga welded steel construction
  • Embossed grounding hole in bottom allows flush wall mounting
  • Four wall-mounting holes in back
  • Durable ANSI 65 grey powder coating
  • Complies with NEMA and UL-50 Type 1 ratings

JBH Series

AbbildungHersteller-TeilenummerBeschreibungDesignFläche (L x B)Verfügbare MengePreisDetails anzeigen
BOX STEEL GRAY 6"L X 4"WJBH-4955-KOBOX STEEL GRAY 6"L X 4"WKlappbare Tür, Deckel24,0in² (155cm²)9 - Sofort
171 - Lagerbestand des Herstellers
$15.23Details anzeigen
BOX STEEL GRAY 6"L X 4"WJBH-4956-KOBOX STEEL GRAY 6"L X 4"WKlappbare Tür, Deckel24,0in² (155cm²)42 - Sofort
292 - Lagerbestand des Herstellers
$17.38Details anzeigen
BOX STEEL GRAY 8"L X 4"WJBH-4957-KOBOX STEEL GRAY 8"L X 4"WKlappbare Tür, Deckel32,0in² (206cm²)18 - Sofort
48 - Lagerbestand des Herstellers
$20.40Details anzeigen
BOX STEEL GRAY 8"L X 4"WJBH-4958-KOBOX STEEL GRAY 8"L X 4"WKlappbare Tür, Deckel32,0in² (206cm²)76 - Sofort
629 - Lagerbestand des Herstellers
$23.41Details anzeigen
BOX STEEL GRAY 10"L X 4"WJBH-4960-KOBOX STEEL GRAY 10"L X 4"WKlappbare Tür, Deckel40,0in² (258cm²)17 - Sofort
681 - Lagerbestand des Herstellers
$27.19Details anzeigen
BOX STEEL GRAY 4"L X 4"WJBH-4953-KOBOX STEEL GRAY 4"L X 4"WKlappbare Tür, Deckel16,0in² (103cm²)1 - Sofort
52 - Lagerbestand des Herstellers
$12.39Details anzeigen
BOX STEEL GRAY 4"L X 3.5"WJBH-4944-KOBOX STEEL GRAY 4"L X 3.5"WKlappbare Tür, Deckel14,0in² (90cm²)3 - Sofort
139 - Lagerbestand des Herstellers
$12.82Details anzeigen
BOX STEEL GRAY 6"L X 3"WJBH-4954-KOBOX STEEL GRAY 6"L X 3"WKlappbare Tür, Deckel18,0in² (116cm²)3 - Sofort
246 - Lagerbestand des Herstellers
$13.51Details anzeigen
BOX STEEL GRAY 6"L X 3.5"WJBH-4945-KOBOX STEEL GRAY 6"L X 3.5"WKlappbare Tür, Deckel21,0in² (135cm²)1 - Sofort
121 - Lagerbestand des Herstellers
$15.66Details anzeigen
BOX STEEL GRAY 8"L X 6"WJBH-4959-KOBOX STEEL GRAY 8"L X 6"WKlappbare Tür, Deckel48,0in² (310cm²)5 - Sofort
346 - Lagerbestand des Herstellers
$27.63Details anzeigen
BOX STEEL GRAY 10"L X 6"WJBH-4961-KOBOX STEEL GRAY 10"L X 6"WKlappbare Tür, Deckel60,0in² (387cm²)5 - Sofort
1034 - Lagerbestand des Herstellers
$31.58Details anzeigen
Veröffentlicht: 2012-06-29