ESD Anti-Static Floor Mat Kits and Rolls

Bertech's 3/8-inch anti-fatigue and slip-resistant floor mats are made in the USA

Image of Bertech's ESD Anti-Static Floor Mat Kits and RollsBertech's ESD anti-static, anti-fatigue floor mat kits are made in the USA and highly economical. These mats are made of a 3/8 inch-thick closed-cell expanded polyvinyl chloride material that is designed to provide comfort and reduce worker fatigue in static-sensitive environments. The construction design allows for an effective static-charge removal at a non-damaging flowrate and the embossed pattern makes it slip-resistant.

The floor mats are known to maintain a consistent discharge throughout their lifetime with no noticeable deterioration of effectiveness. These mats are resistant to degradation by inorganic acids, organic acids, detergent solutions, alcohols, and mineral oils.

Features
  • Ready-to-use kit includes a mat, heel grounder, and grounding cord
  • Thickness: 3/8”
  • Color: gray
  • Surface resistivity: 108 Ω to 109 Ω
  • RoHS compliant
  • Custom-cut sizes are available upon request
Applications
  • Aerospace and electronic assemblies
  • Fiber optics and pharmaceutical manufacturing
  • General-purpose management of static-sensitive environments

ESD Anti-Static Floor Mat Kits and Rolls

AbbildungHersteller-TeilenummerBeschreibungVerfügbare MengePreisDetails anzeigen
FLOOR PVC GRAY 10'AF-3X10GRFLOOR PVC GRAY 10'13 - Sofort
20 - Lagerbestand des Herstellers
$193.41Details anzeigen
FLOOR RUNNER PVC GRAY 20'AF-3X20GRFLOOR RUNNER PVC GRAY 20'0 - Sofort
10 - Lagerbestand des Herstellers
$363.18Details anzeigen
FLOOR RUNNER PVC GRAY 60'AF-3X60GRFLOOR RUNNER PVC GRAY 60'2 - Sofort$983.01Details anzeigen
3'X5'' ESD ANTI-FATIGUE MAT KITSAF-3X5GRKT3'X5'' ESD ANTI-FATIGUE MAT KITS2 - Sofort
50 - Lagerbestand des Herstellers
$107.70Details anzeigen
3'X4'' ESD ANTI-FATIGUE MAT KITSAF-3X4GRKT3'X4'' ESD ANTI-FATIGUE MAT KITS0 - Sofort
50 - Lagerbestand des Herstellers
$100.37Details anzeigen
3'X8'' ESD ANTI-FATIGUE MAT KITSAF-3X8GRKT3'X8'' ESD ANTI-FATIGUE MAT KITS5 - Sofort$177.62Details anzeigen
Veröffentlicht: 2022-06-13