UBR Series Ultra-Broadband Resistors
KYOCERA AVX's UBR series ultra-broadband resistors are the smallest thin-film, high-performance resistors available in today's market
KYOCERA AVX's UBR series ultra-broadband resistors have proven thin-film technology. The ruggedly constructed UBR series are ultra-miniature (EIA 0402, 1005 metric), ultra-broadband resistors that are made with high-performance tantalum nitride (TaN) materials.
These ultra-broadband resistors were designed utilizing KYOCERA AVX’s proprietary glass sandwich Flexiterm® technology (GSFT). The Flexiterm is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexure during installation, along with 100% laser trimming, which achieves tight tolerances.
The UBR series ultra-broadband resistors also offer a 125 mW power rating and a wide frequency range that extends from DC to 20 GHz.
| Features | ||
|
|
|
| Applications | ||
|
|
UBR Series Ultra-Broadband Resistors
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | UBR0402B250FZTR\500 | 0402, 25 OHM | 1568 - Sofort | $2.63 | Details anzeigen |
![]() | ![]() | UBR0402A500FZTR | RES SMD 50 OHM 1% 0402 | 9380 - Sofort | $2.74 | Details anzeigen |
![]() | ![]() | UBR0402B500FZTR\500 | 0402, 50 OHM | 399 - Sofort | $2.74 | Details anzeigen |
![]() | ![]() | UBR0402A250FZTR | RES SMD 25 OHM 1% 0402 | 988 - Sofort | $2.74 | Details anzeigen |
![]() | ![]() | UBR0402A101FZTR | RES SMD 100 OHM 1% 0402 | 817 - Sofort | $2.74 | Details anzeigen |