AX7 Series ClearClock™ XO

Abracon's AX7 with exceptionally low power consumption

Image of Abracon's AX7 Series ClearClock XOAbracon AX7 series ClearClock XO for next-generation networking and RF applications currently leads the industry in low power consumption while maintaining typical jitter of 0.12 ps. This makes it ideal for clocking serial data links beyond 56 Gbps. The series features wide factory configurable frequency range from 50 MHz to 2.1 GHz. Other factory configurable options include supply voltage of 3.3 V, 2.5 V, or 1.8 V, -20°C to +70°C or -40°C to +85°C operating temperature range with either ±50 ppm or ±100 ppm all-inclusive frequency stability over a 10-year product life. The AX7 series is optimized for superior rms jitter performance (0.12 ps typ.) while consuming 129 mW in an industry standard 5 mm x 7 mm package.

Features
  • 0.125 ps typ jitter (150 fs max f > 200 MHz, +25°C)
  • High frequency range from 50 MHz to 2100 MHz
  • Excellent spurious suppression
  • 70 mA max IDD (LVDS, any VDD)
  • Low power consumption
  • Supports LVPECL, HCSL, LVDS, CML
  • Supports ±50 ppm or ±100 ppm all-inclusive stability
  • -40°C to +85°C or -20°C to +70°C operation
  • Industry standard 5 mm x 7 mm footprint
Applications
  • Networking and communications
  • RF systems, base stations (BTS)
  • Test and measurement
  • Cloud, server and storage, Fibre Channel
  • 100/400GbE
  • PCI Express®
Veröffentlicht: 2018-08-06