Twin Axial PCI Express® Jumper Assemblies
3M Twin Axial PCI Express (PCIe®) jumper assemblies Gen 5.0 8KFx and 8KGx series are flexible and foldable
The 3M twin axial PCIe jumper assemblies Gen 5.0 8Kxx series are ideal for PCIe 5.0 applications. The jumpers feature flexible, foldable, thin twin axial ribbon cables that can be folded back on themselves at extremely tight bend radii. This makes for extremely versatile routing; users can fold the cable into compact custom configurations and replace retimer chips or high-loss PCB materials with twin axial cables.
Precision-formed, continuously laminated shields over entire flat cables maintain high-bandwidth, resonance-free signal integrity at Gen 5.0 speed. Users can do much more with their PCIe 5.0 systems. 3M PCIe jumper assemblies come in x8, x16, cross-over (Tx to Rx), and pass-through (Tx to Tx) pinouts. Users can bridge between slots on two different PCBs and more.
- Configurations:
- 8KGH X16 with pass-through (Tx to Tx) configuration
- 8KFH X16 with cross-over (Tx to Rx) configuration
- 8KG8 X8 with pass-through (Tx to Tx) configuration
- 8KF8 X8 with cross-over (Tx to Rx) configuration
- PCIe (85 Ω) 5.0 applications
- X8 and X16
- Pinouts configurations in pass-through (Tx to Tx) or cross-over (Tx to Rx)
- Compatible with card electromechanical (CEM) connectors
- Can be folded or routed to the peripheral card
- Provides low-loss extension
- Thin, low-profile ribbon cable construction allows for easy routing and cable management
- 30 AWG signal wire size
- High-bandwidth, resonance-free SI performance
- Standard lengths: 0.250 m, 0.500 m, 0.750 m, and 1.00m
- Artificial intelligence (AI)
- High-density system architectures
- Servers
- PC gaming
- High-performance computing
- High-speed test equipment
8KGH-0990L Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8KGH-0990L-0125 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 100 - Sofort | $81.52 | Details anzeigen |
![]() | ![]() | 8KGH-0990L-0250 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 97 - Sofort | $83.60 | Details anzeigen |
![]() | ![]() | 8KGH-0990L-0500 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 119 - Sofort | $87.74 | Details anzeigen |
![]() | ![]() | 8KGH-0990L-0750 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 100 - Sofort | $93.93 | Details anzeigen |
![]() | ![]() | 8KGH-0990L-1000 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 100 - Sofort | $102.11 | Details anzeigen |
8KG8-0991L Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8KG8-0991L-0125 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 97 - Sofort | $73.16 | Details anzeigen |
![]() | ![]() | 8KG8-0991L-0250 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 96 - Sofort | $75.25 | Details anzeigen |
![]() | ![]() | 8KG8-0991L-0500 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 120 - Sofort | $79.86 | Details anzeigen |
![]() | ![]() | 8KG8-0991L-0750 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 120 - Sofort | $85.67 | Details anzeigen |
![]() | ![]() | 8KG8-0991L-1000 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 100 - Sofort | $93.93 | Details anzeigen |
8KFH-0987 Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8KFH-0987-0125 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 98 - Sofort | $78.74 | Details anzeigen |
![]() | ![]() | 8KFH-0987-0250 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 100 - Sofort | $80.83 | Details anzeigen |
![]() | ![]() | 8KFH-0987-0500 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 96 - Sofort | $84.98 | Details anzeigen |
![]() | ![]() | 8KFH-0987-0750 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 100 - Sofort | $91.19 | Details anzeigen |
![]() | ![]() | 8KFH-0987-1000 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 120 - Sofort | $99.39 | Details anzeigen |
8KF8-0988 Series
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | Details anzeigen | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8KF8-0988-0125 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 112 - Sofort | $70.35 | Details anzeigen |
![]() | ![]() | 8KF8-0988-0250 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 120 - Sofort | $72.45 | Details anzeigen |
![]() | ![]() | 8KF8-0988-0500 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 110 - Sofort | $76.65 | Details anzeigen |
![]() | ![]() | 8KF8-0988-0750 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 119 - Sofort | $82.91 | Details anzeigen |
![]() | ![]() | 8KF8-0988-1000 | 3M TWIN AXIAL PCI EXPRESS JUMPER | 90 - Sofort | $91.19 | Details anzeigen |