Polyester Tape 8901 Blue
Clean removing, blue polyester, high-temperature silicone adhesive from 3M™
3M presents polyester tape 8901, a 2.6 mil (0.06 mm), clean removing, and high-temperature silicone adhesive with tough, non-slivering polyester backing. The tape is blue with 1.0 mil polyester backing, works up to 400°F, and offers clean removal during high temperature masking operations. It features thin, high tear-resistance, good temperature resistance, long-term aging, and high-strength backing. 3M's polyester tape is well suited for applications such as electronics, automotive, aerospace, general industrial, web processing, solar, composites, military, appliance, and transportation. It can be used for splicing, insulating, edging, reinforcing, protecting, sealing, flash breaking, tabbing, roll closing, powder coat masking, and anodizing.
DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
8901 Blue
| Abbildung | Hersteller-Teilenummer | Beschreibung | Verfügbare Menge | Preis | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 8901-0.5-10 | TAPE SPLICING BLUE 1/2"X10YDS | 18 - Sofort | $14.10 | Details anzeigen |
![]() | ![]() | 8901-1-10 | TAPE SPLICING BLUE 1"X10YDS | 48 - Sofort | $23.79 | Details anzeigen |
![]() | ![]() | 8901-0.375-10 | TAPE SPLICING BLUE 3/8"X10YDS | 2 - Sofort | $12.39 | Details anzeigen |
![]() | ![]() | 8901-0.75-10 | TAPE SPLICING BLUE 3/4"X10YDS | 1 - Sofort | $20.23 | Details anzeigen |
![]() | ![]() | 8901-2-10 | TAPE SPLICING BLUE 2"X10YDS | 2 - Sofort | $39.73 | Details anzeigen |
![]() | ![]() | 8901-4-10 | TAPE SPLICING BLUE 4"X10YDS | 1 - Sofort | $73.91 | Details anzeigen |
![]() | ![]() | 8901-1.5-10 | TAPE SPLICING BLUE 1 1/2"X10YDS | 1 - Sofort | $34.17 | Details anzeigen |
![]() | ![]() | 0.125-10-8901 | TAPE SPLICING BLUE 1/8"X10YDS | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 8901-0.25-10 | TAPE SPLICING BLUE 1/4"X10YDS | 0 - Sofort | $7.99 | Details anzeigen |
![]() | ![]() | 3M 8901 0.125" X 72YD | TAPE SPLICING BLUE 1/8"X72YDS | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 0.625-10-8901 | TAPE SPLICING BLUE 5/8"X10YDS | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 8901OD-0.5(250) | TAPE SPLICING BLUE 1/2" DIA | 0 - Sofort | $16.65 | Details anzeigen |
![]() | ![]() | 3M 8901 CIRCLE-0.125"-2000 | TAPE SPLICING BLUE 1/8" DIA | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 3M 8901 1"OD-0.40625"ID-250 | TAPE SPLICING BLUE 1" DIA | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 3M 8901 CIRCLE-0.250"-2000 | TAPE SPLICING BLUE 1/4" DIA | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 3M 8901 0.47" X 72YD | TAPE SPLICING BLUE 0.47"X72YDS | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 8901-0.5" X 0.5"-1000 | TAPE SPLICING BLUE 1/2"X1/2" | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 3M 8901 CIRCLE-0.375"-2000 | TAPE SPLICING BLUE 3/8" DIA | 0 - Sofort | See Page for Pricing | Details anzeigen |
![]() | ![]() | 8901-0.375-72 | TAPE SPLICING BLUE 3/8"X72YDS | 0 - Sofort | $36.64 | Details anzeigen |
![]() | ![]() | 3M 8901 0.563" X 72YD | TAPE SPLICING BLUE 9/16"X72YDS | 0 - Sofort | See Page for Pricing | Details anzeigen |