Datenblatt für SB01-15C von onsemi

Ordering number: ENAOdO7A 0N fielnllmmiuctm'0 ‘5 7m 005 \
71112 TKIM/42506SB MSIM TB-00000475 No.A0407-1/6
http://onsemi.com
Semiconductor Components Industries, LLC, 2013
September, 2013
SB01-15C
Schottky Barrier Diode
150V, 0.1A, Low IR, Single CP
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the Recommended Operating
Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect device reliability.
Product & Package Information
• Package : CP
• JEITA, JEDEC : SC-59, TO-236, SOT-23, TO-236AB
Minimum Packing Quantity
: 3,000 pcs./reel
Packing Type: TB Marking
Electrical Connection
1 : Anode
2 : No Contact
3 : Cathode
CP
12
3
1.5
2.5
1.1
0.3
0.05
2.9
0.95 0.4
0.1
0.5
0.5
TB F
LOT No.
LOT No.
SB01-15C-TB-E
3
12
Applications
High frequency rectifi cation (switching regulators, converters, choppers)
Features
Low forward voltage (VF max=0.75V) Fast reverse recovery time (trr max=10ns)
Low switching noise
Low leakage current and high reliability due to highly reliable planar structure
Specifi cations
Absolute Maximum Ratings at Ta=25°C
Parameter Symbol Conditions Ratings Unit
Repetitive Peak Reverse Voltage VRRM 150 V
Nonrepetitive Peak Reverse Surge Voltage VRSM 155 V
Average Output Current IO100 mA
Surge Forward Current IFSM 50Hz sine wave, 1 cycle 5 A
Junction Temperature Tj --55 to +125 °C
Storage Temperature Tstg --55 to +125 °C
Package Dimensions
unit : mm (typ)
7013A-004
Ordering number : ENA0407A
100nm 100nm ‘ F Io H J 0°J'L 0°J'L I _f'\_ a 1 (I? (A \\ \ Mi 77* 1w \ ‘ JUL :1 “L
SB01-15C
No.A0407-2/6
Electrical Characteristics at Ta=25°C
Parameter Symbol Conditions Ratings Unit
min typ max
Reverse Voltage VRIR=200μA 150 V
Forward Voltage VFIF=100mA 0.75 V
Reverse Current IRVR=75V 50 μA
Interterminal Capacitance C VR=10V, f=1MHz 7 pF
Reverse Recovery Time trr IF=IR=100mA, See specifi ed Test Circuit. 10 ns
Thermal Resistance
Rth(j-a)1 420 °C / W
Rth(j-a)2 Mounted in Cu-foiled area of 16mm2×0.2mm
on glass epoxy board 330 °C / W
trr Test Circuit
Ordering Information
Duty10%
50Ω100Ω10Ω
--5V
trr
10μs
100mA100mA
10mA
(3)
1.0
2
1.0
3
7
5
2
10
3
5
22357 23 357
10 100
ID00277
C -- VR
00.4 0.8 1.2 1.6 2.0 2.4
ID00274
IF -- VF
Ta=125
°
C
25
°
C
025 50 75 100 125 150 175
ID00275
IR -- VR
10
5
7
2
3
3
5
5
7
7
2
100
1000
0.1
1.0
5
2
5
2
10
100
1000
5
5
2
2
0 20 40 60 80 100 120
ID00276
PF(AV) -- IO
0
20
40
60
80
100
120
(2)
(4)
(1)
f=1MHz
100
°
C
50
°
C
75
°
C
Ta=125
°
C
Forward Voltage, VF -- V
Forward Current, IF -- mA
Reverse Voltage, VR -- V
Reverse Current, IR -- μA
Average Output Current, IO -- mA
Average Forward Power Dissipation, PF(AV) -- mW
Reverse Voltage, VR -- V
Interterminal Capacitance, C -- pF
(1)Rectangular wave θ=60
°
(2)Rectangular wave θ=120
°
(3)Rectangular wave θ=180
°
(4)Sine wave θ=180
°
180°
360°
θ
360°
Rectangular
wave
Sine wave
25°C
é
SB01-15C
NoA0407-3/6
70.01 23 7
0.1
052 2337
1.0
5
6
7
4
2
5
3
1
IT00278
IFSM -- t
IS
20ms
t
Time, t -- s
Surge Forward Current, IFSM(Peak) -- A
Current waveform 50Hz sine wave
1‘ Packmg Format PackaxEName Ca-rw Tape 4:?TILZ"T.1§CT?§LJ'W “31“” ”m“ Type Km [njc' m on" m Inner BOX [071] 0MB! BOX [A77] CF C9 3,003 gm mm mm mum 5mm hnxes cam re: Dmsnuans;1nlzx|a‘nal‘, JtmerstonsmuIsHauaH ’83X7ZXWES LACXWVSXZWQ he] \abc],1nncr tax labs] Oule’ bcx label A \ I‘ .3 I Jabs. 1“ Hm! uf hum :twmms, Packing method ““me ”210110le lmthane mmmal dun huuajpmm a ‘ E? ‘ ‘ was ‘ \ \ m mm oooouococ i ,ypc 510- a uHuuulmuuuumummmHumuuuuuu ”mm WWW ‘ H mum “ ‘y‘“ (<% ‘ ““ LO, NO- 9 umm“MumuuummuuHuuuuumuu Tm W H o “‘1‘ _ mn H m an , ‘ \fl Quantlty fi) \Hmuulwuwmfiqu WM!“ \1 <3 m D “30 ”S ””m” mWWmuummuuuumum (E W , 0 ‘ MW 00000000 Ongm a "lfif?"‘““§.... “M” ”“5“” ’ mm Huwuuumuuuuw nznvlzausamcv NOTE (1', Aswan-u» (mmxm am, Reel 1a oel TM LEA“, BE )1 dtsc' wan shuws H“ We suvfacc remem af ‘he um rm 1: m: free Lake] J" TA Phasc LEAD FREE 3 JEITA Phase 1A LEAD :‘kiEA JfitTA Phase 3 Z Taping conflguration 7*}. Cart,“ ‘apn sxzc (Lr,1t;mm) when I damn: SZInHZI‘IE 9143‘ 4.0mm ; g N «1m [tics 32a“ ; , (x3 , A A A A ,x‘ )‘x A \r‘x "r {1' 3) ‘ £1 ] 152nm A. 32am H N ”1’ De? Ce mun ng recess squire no]: [71 Dcvxm placement dxmct,“ 1m yam mud am Tlose wnh “3 e ecnnde Hymns TB % Feed cueunm Garner tape an the (Bed Jule sne-mv-TE
SB01-15C
No.A0407-4/6
Embossed Taping Specifi cation
SB01-15C-TB-E
wté‘ Him a fl ; Q4 5 E , :5 a u m m mm h 3 Va :1 ,, Ea;
SB01-15C
NoA0407-5/6
Outline Drawing Land Pattern Example
SB01-15C-TB-E
Mass (g) Unit
0.013
* For reference
mm Unit: mm
0.950.95
1.0
2.4
0.8
SB01-15C
PS No.A0407-6/6
ON Semiconductor and the ON logo are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number
of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at
www.onsemi.com/site/pdf/Patent-Marking.pdf.
SCILLC reserves the right to make changes without further notice to any products herein. SCILLC makes no
warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability arising out of the
application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental
damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual
performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical
experts. SCILLC does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use
as components in systems intended for surgical implant into the body, or other applications intended to support or sustain life, or for any other application in
which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should Buyer purchase or use SCILLC products for
any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates, and distributors
harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or
death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the
part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.

Products related to this Datasheet

DIODE SCHOTTKY 150V 100MA 3CP
DIODE SCHOTTKY 150V 100MA 3CP
DIODE SCHOTTKY 150V 100MA 3CP