Datenblatt für DSK5J01x0L von Panasonic Electronic Components

Doc No. TT47EA712789 Revision. 2 Panasonic DSK5J01x0L " ”FT JEITA SC»85 Code 7 Parameter Symbol Rating Unit Gale-drain voltage (Source short) VGDS -55 Drain current ID 30 Gate current i6 10 Power dissipation PD 150 I’I Channel temperature Tch 150 Operating ambient temperature Topr >40 to +85 °C Storage temperature Tstg -55 to +150 “C U Li Parameter Symbol Conditions Min Typ Max Unit Gale-drain voltage (Source short) VGDS iG : -100 pA, VDS : 0 -55 Drain current" IDSS VDS : 10 V . VGS : 0 1.0 12.0 Gate-source cutoff current IGSS V63 30 V. VDS : 0 -10 Gate-source cutoff voilage VGSC VDS : 10 V. iD : 10 “A -5 Forward transfer admittance |sti VDS :10 V, ID : 5 mA, f :1 kHz 2.5 7.5 Smallrsignal shorlrcircuit input capacitance Ciss 6.0 Small-signal reverse transfer capacitance Crss 2.5 Rank classification ode Rank Established : 2010710726 Revised : 2014703725
Product Standards
Junction FETs
DSK5J010L
Absolute Maximum Ratings Ta = 25 C
Electrical Characteristics Ta = 25 C 3 C
Note)
*1 Rank classification
Page
2.0 to 6.5
Marking symbol B6P B6Q
IDSS (mA) 1.0 to 3.0
+85 °C
°C
Rank PQ
Operating ambient temperature Topr -40 to
Parameter Symbol Rating Unit
Code
Source
Drain
Panasonic
000 pcs / reel (standard)
Gate
1.
2.
3.
DSK5J010L
Silicon N-channel Junciton FET
For low frequency amplificaton / For pyroelctric sensor
DSK2J01 in SMini3 type package
Features
Marking Symbol: B6
Halogen-free / RoHS compliant
Max Unit
mA
SMini3-F2-B
JEITA
mA
SC-85
Unit: mm
Packaging
Embossed type (Thermo-compression sealing) :
(EU RoHS / UL-94 V-0 / MSL:Level 1 compliant)
High gate-drain Voltage(Source open)VGDO
3
nA
Gate-drain voltage (Source short) VGDS -55 V
Internal Connection
Drain current ID 30
1of3
Min Typ
V
12.0 mA
2.5
Channel temperature Tch 150
Gate current IG 10
Power dissipation PD 150 mW
Parameter Symbol Conditions
Storage temperature Tstg -55 +150 °Cto
Gate-drain voltage (Source short) VGDS
-10
Drain current
*1
IDSS VDS = 10 V , VGS = 0 1.0
IG = -100 μA, VDS = 0 -55
Gate-source cutoff current IGSS VGS = -30 V, VDS = 0
mS
Gate-source cutoff voltage
Forward transfer admittance |Yfs| VDS = 10 V, ID = 5 mA, f =1 kHz
-5 V
VDS = 10 V, VGS = 0, f = 1 MHz
VGSC VDS = 10 V, ID = 10 μA
6.0
7.5
pF
Small-signal reverse transfer capacitance Crss 2.5 pF
Small-signal short-circuit input capacitance
Ciss
Measuring methods are based on JAPANESE INDUSTRIAL STANDARD JIS C 7030 Measuring methods for transistors.
B6R
R
R
5.0 to 12.0
Code PQ
2.1
2.0
0.9
1.25
1.3
(0.65)
0.130.3
12
3
(0.65)
1
(S) 2
(D)
(G)
3
Doc No.
TT4-EA-12789
Revision.
2
Established
:
2010-10-26
Revised
:
2014-03-25
Doc No. TT47EA712789 Revision. 2 Panasonic [>3stme Technical Data reference Established : 2010710726 Revised : 2014703725
Product Standards
Junction FETs
DSK5J010L
Technical Data ( reference )
Page 32of
0
50
100
150
200
0 20 40 60 80 100 120 140 160 180 200
Power Dissipation PD (mW)
Temperature Ta ()
PD-Ta
0
1
2
3
4
024681012
Drain current ID (mA)
Drain-source voltage VDS (V)
ID-VDS
VGS= 0 V
Ta= 25
-0.2 V
-0.4 V
-0.6 V 0.1
1
10
100
0.01 0.1 1 10
Forword transfer admittance
|Yfs| (mS)
Drain current ID (mA)
|Yfs|-ID
Ta = 25
VDS = 10 V
0
2
4
6
8
-1.5 -1 -0.5 0 0.5
Drain current ID (mA)
Gate-source voltage VGS (V)
ID-VGS
Ta = 85
25
-40
VDS = 10V
Ciss
Crss
Coss
0
2
4
6
8
10
12
0 5 10 15 20
Capacitance C (pF)
Drain-source voltage VDS (V)
Cx-VDS
Ta= 25
Doc No.
TT4-EA-12789
Revision.
2
Established
:
2010-10-26
Revised
:
2014-03-25
Doc No. TT47EA712789 Revision. 2 Panasonic DSK5J01xOL W ”W Established : 2010710726 Revised : 2014703725
Product Standards
Junction FETs
DSK5J010L
Unit: mm
Page
SMini3-F2-B
Land Pattern (Reference) (Unit: mm)
3
3of
2
0.30
+0.05
-0.02
0.13
+0.05
-0.02
1.3
±0.1
2.0
±0.2
(0.65) (0.65)
2.1
±0.1
1.25
±0.10
0 to 0.1 0.425
±0.050
0.9
±0.1
(0.89)
(0.49)
1
3
(5°)
(5°)
0.8
0.9
1.9
1.3
Doc No.
TT4-EA-12789
Revision.
2
Established
:
2010-10-26
Revised
:
2014-03-25
Request for your special attention and precautions in using the technical information and semiconductors described in this book (1) If any of the products or technical information described in this book is to be exported or provided to non-residents. the laws and regulations of the exporting country. espeCially. those With regard to security export control, must be observed. (2) The technical information described in this book is intended only to show the main characteristics and application circuit examples of the products. No license is granted in and to any intellectual property right or other right owned by Panasonic Corporation or any other company. Therefore. no responsibility is assumed by our company as to the infringement upon any such right owned by any other company which may arise as a result of the use of technical information de-scribed in this book. (3) The products described in this book are intended to be used for general applications (such as office equipment. communications equipment. measuring instruments and household appliances), or for specific applications as expressly stated in this book. Please consult with our sales staff in advance for information on the following applications. moreover please exchange documents separately on terms of use etc,: Special applications (such as for in-vehicle equipment. airplanes. aerospace. automotive equipment. traffic signaling equipment. combustion equipment. medical equipment and safety devices) in which exceptional quality and reliability are required. or if the failure or malfunction of the products may directly jeopardize life or harm the human body. Unless exchanging documents on terms of use etc. in advance. it is to be understood that our company shall not be held responsible for any damage incurred as a result of or in connection with your using the products described in this book for any special application. (4) The products and product speCifications described in this book are subject to change wtthout notice for modification and/or improvement, At the final stage of your design. purchasing. or use of the products, therefore. ask for the most up- to-date Product Standards in advance to make sure that the latest specifications satisfy your requirements. (5) When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating conditions (operating power supply voltage and operating environment etc.). Especially. please be careful not to exceed the range of absolute maximum rating on the transient state, such as power-on, power-off and mode»switching. Other- wtse. we Will not be liable for any defect which may arise later in your equipment. Even when the products are used within the guaranteed values, take into the consideration of incidence of break down and failure mode, possible to occur to semiconductor products. Measures on the systems such as redundant design. arresting the spread of tire or preventing glitch are recommended in order to prevent physical injury. fire. somal damages. for example. by using the products. (6) Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors (ESD. EOS. thermal stress and mechanical stress) at the time of handling. mounting or at customer's process. We do not guarantee quality for disassembled products or the product re-mounted after removing from the mounting board. When using products for which damp-proof packing is required. satisfy the conditions. such as shelf life and the elapsed time since first opening the packages. (7) When reselling products described in this book to other companies without our permission and receiving any claim of request from the resale destination. please understand that customers will bear the burden. (B) This book may be not reprinted or reproduced whether wholly or partially. without the prior written permission of our company.
Request for your special attention and precautions
in using the technical information and semiconductors described in this book
(1) If any of the products or technical information described in this book is to be exported or provided to non-residents, the
laws and regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2) The technical information described in this book is intended only to show the main characteristics and application circuit
examples of the products. No license is granted in and to any intellectual property right or other right owned by
Panasonic Corporation or any other company. Therefore, no responsibility is assumed by our company as to the
infringement upon any such right owned by any other company which may arise as a result of the use of technical
information de-scribed in this book.
(3) The products described in this book are intended to be used for general applications (such as office equipment,
communications equipment, measuring instruments and household appliances), or for specific applications as expressly
stated in this book.
Please consult with our sales staff in advance for information on the following applications, moreover please exchange
documents separately on terms of use etc.: Special applications (such as for in-vehicle equipment, airplanes, aerospace,
automotive equipment, traffic signaling equipment, combustion equipment, medical equipment and safety devices) in
which exceptional quality and reliability are required, or if the failure or malfunction of the products may directly
jeopardize life or harm the human body.
Unless exchanging documents on terms of use etc. in advance, it is to be understood that our company shall not be held
responsible for any damage incurred as a result of or in connection with your using the products described in this book
for any special application.
(4) The products and product specifications described in this book are subject to change without notice for modification
and/or improvement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-
to-date Product Standards in advance to make sure that the latest specifications satisfy your requirements.
(5) When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating
conditions (operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed
the range of absolute maximum rating on the transient state, such as power-on, power-off and mode-switching. Other-
wise, we will not be liable for any defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down
and failure mode, possible to occur to semiconductor products. Measures on the systems such as redundant design,
arresting the spread of fire or preventing glitch are recommended in order to prevent physical injury, fire, social damages,
for example, by using the products.
(6) Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors
(ESD, EOS, thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. We do
not guarantee quality for disassembled products or the product re-mounted after removing from the mounting board.
When using products for which damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed
time since first opening the packages.
(7) When reselling products described in this book to other companies without our permission and receiving any claim of
request from the resale destination, please understand that customers will bear the burden.
(8) This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of our
company.
No.010618