molex
one company ) a world 0! IanDvaUOV'
1300060088
Brad MinirChange Connectors
Drawin PDF
RuHS Ceniiicate of Compliance PDF
Brad MinirCnange Connectors
’3
EU RoHS China RoHS
REACH SVHC
Halogen-Free
SIBIUS
Contact US
130006
This document was generated on 03/29/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1300060088
Status: Active
Overview: Brad Mini-Change Connectors
Description: Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16
AWG, PVC Cable, 0.91m (3.0') Length
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR6837
UL E152210
General
Product Family Industrial Cordsets
Series 130006
Connector End A Mini-Change
Connector End B Pigtail
IP Rating IP67
Material - Contact Copper Alloy
Overview Brad Mini-Change Connectors
Product Name Mini-Change
Protocol N/A
Region America
Type Single Ended
UPC 78678842927
Physical
Cable Diameter 9.40mm (.370")
Cable Length 0.91m (3.0')
Color - Cable Jacket Yellow
Coupling Style Threaded
Gender Female-Pigtail
Keyway Single
LED Indicator No
Material - Cable Jacket PVC
Material - Connector Body PVC
Material - Coupling Nut Black Epoxy Coated Zinc
Material - Plating Mating Gold
Net Weight 57.152/g
Orientation Straight to Pigtail
Poles 2
Temperature Range - Operating -20°C to +105°C
Wire Size AWG 16
Wire/Cable Type STOOW
Electrical
Current - Maximum per Contact 13.0A
Voltage - Maximum 600V
Material Info
Engineering Number 102000A01F030
Reference - Drawing Numbers
Sales Drawing SD-130006-007
Series image - Reference only
EU ELV
Compliant with
Exemption 10(a)
EU RoHS China RoHS
Compliant with
Exemption 6(c)
REACH SVHC
Contained Per -
D(2020)9139-DC (19
Jan 2021)
lead
Halogen-Free
Status
Not Relevant
For more information, please visit Contact US
China ROHS Not Relevant
ELV Compliant with
Exemption 10(a)
RoHS Phthalates Not Contained
Search Parts in this Series
130006 Series