Datenblatt für PBSS4230T von Nexperia USA Inc.

nexpefla http://www.nxD.com http://www.DhiliDs.com/ httD://www.semiconductors.philips.com/ htt : www.nex eria.com salesaddressesQneer com
Important notice
Dear Customer,
On 7 February 2017 the former NXP Standard Product business became a new company with the
tradename Nexperia. Nexperia is an industry leading supplier of Discrete, Logic and PowerMOS
semiconductors with its focus on the automotive, industrial, computing, consumer and wearable
application markets
In data sheets and application notes which still contain NXP or Philips Semiconductors references, use
the references to Nexperia, as shown below.
Instead of http://www.nxp.com, http://www.philips.com/ or http://www.semiconductors.philips.com/,
use http://www.nexperia.com
Instead of sales.addresses@www.nxp.com or sales.addresses@www.semiconductors.philips.com, use
salesaddresses@nexperia.com (email)
Replace the copyright notice at the bottom of each page or elsewhere in the document, depending on
the version, as shown below:
- © NXP N.V. (year). All rights reserved or © Koninklijke Philips Electronics N.V. (year). All rights
reserved
Should be replaced with:
- © Nexperia B.V. (year). All rights reserved.
If you have any questions related to the data sheet, please contact our nearest sales office via e-mail
or telephone (details via salesaddresses@nexperia.com). Thank you for your cooperation and
understanding,
Kind regards,
Team Nexperia
rounded by Pmps
DATA SHEET
Product data sheet 2003 Sep 29
DISCRETE SEMICONDUCTORS
PBSS4230T
30 V, 2 A
NPN low VCEsat (BISS) transistor
M3D08
8
2003 Sep 29 2
NXP Semiconductors Product data sheet
30 V, 2 A
NPN low VCEsat (BISS) transistor PBSS4230T
FEATURES
Low collector-emitter saturation voltage VCEsat
High collector current capability IC and ICM
High efficiency leading to less heat generation
Reduced printed-circuit board requirements
Cost effective alternative to MOSFETs in specific
applications.
APPLICATIONS
Power management
DC/DC conversion
Supply line switching
Battery charger
LCD backlighting.
Peripheral driver
Driver in low supply voltage applications (e.g. lamps
and LEDs)
Inductive load drivers (e.g. relays, buzzers and
motors).
DESCRIPTION
NPN BISS transistor in a SOT23 plastic package providing
ultra low VCEsat and RCEsat parameters.
PNP complement: PBSS5230T.
MARKING
Note
1. * = p: made in Hong Kong.
* = t: made in Malaysia.
* = W: made in China.
QUICK REFERENCE DATA
PINNING
TYPE NUMBER MARKING CODE(1)
PBSS4230T *3D
SYMBOL PARAMETER MAX. UNIT
VCEO collector-emitter voltage 30 V
ICcollector current (DC) 2 A
ICM peak collector current 3 A
RCEsat equivalent on-resistance 200 mΩ
PIN DESCRIPTION
1base
2emitter
3collector
handbook, halfpage
21
3
MAM255
Top view
2
3
1
Fig.1 Simplified outline (SOT23) and symbol.
ORDERING INFORMATION
TYPE NUMBER PACKAGE
NAME DESCRIPTION VERSION
PBSS4230T plastic surface mounted package; 3 leads SOT23
2003 Sep 29 3
NXP Semiconductors Product data sheet
30 V, 2 A
NPN low VCEsat (BISS) transistor PBSS4230T
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 60134).
Notes
1. Device mounted on a FR4 printed-circuit board, single-sided copper, tinplated, standard footprint.
2. Device mounted on a FR4 printed-circuit board, single-sided copper, tinplated, mounting pad for collector 1 cm2.
THERMAL CHARACTERISTICS
Notes
1. Device mounted on a FR4 printed-circuit board, single-sided copper, tinplated, standard footprint.
2. Device mounted on a FR4 printed-circuit board, single-sided copper, tinplated, mounting pad for collector 1 cm2.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
VCBO collector-base voltage open emitter 40 V
VCEO collector-emitter voltage open base 30 V
VEBO emitter-base voltage open collector 5 V
ICcollector current (DC) 2 A
ICM peak collector current 3 A
IBM peak base current 300 mA
Ptot total power dissipation Tamb 25 °C; note 1 300 mW
Tamb 25 °C; note 2 480 mW
Tstg storage temperature 65 +150 °C
Tjjunction temperature 150 °C
Tamb operating ambient temperature 65 +150 °C
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth j-a thermal resistance from junction to ambient in free air; note 1 417 K/W
in free air; note 2 260 K/W
2003 Sep 29 4
NXP Semiconductors Product data sheet
30 V, 2 A
NPN low VCEsat (BISS) transistor PBSS4230T
CHARACTERISTICS
Tamb = 25 °C unless otherwise specified.
Note
1. Pulse test: tp 300 μs; δ 0.02.
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
ICBO collector-base cut-off current VCB = 30 V; IE = 0 −−100 nA
VCB = 30 V; IE = 0; Tj = 150 °C−−50 μA
IEBO emitter-base cut-off current VEB = 4 V; IC = 0 −−100 nA
hFE DC current gain VCE = 2 V; IC = 100 mA 350 470
VCE = 2 V; IC = 500 mA 300 450
VCE = 2 V; IC = 1 A 300 420
VCE = 2 V; IC = 2 A 150 250
VCEsat collector-emitter saturation voltage IC = 100 mA; IB = 1 mA 45 70 mV
IC = 500 mA; IB = 50 mA 70 100 mV
IC = 750 mA; IB = 15 mA 120 180 mV
IC = 1 A; IB = 50 mA; note 1 130 180 mV
IC = 2 A; IB = 200 mA; note 1 240 320 mV
RCEsat equivalent on-resistance IC = 500 mA; IB = 50 mA; note 1 140 200 mΩ
VBEsat base-emitter saturation voltage IC = 2 A; IB = 200 mA; note 1 −−1.1 V
VBEon base-emitter turn-on voltage VCE = 2 V; IC = 100 mA −−0.75 V
fTtransition frequency IC = 100 mA; VCE = 10 V;
f = 100 MHz
100 230 MHz
Cccollector capacitance VCB = 10 V; IE = Ie = 0; f = 1 MHz 15 20 pF
DIMENSIONS (mm are me orIgInal dImeNSInnS) AI UNIT A m“ hr, I: D E e 5‘ NE Ln 0 v w H 045 ms in 14 25 045 n55 mm 09 n‘ 035 nos 25 12 ‘9 095 21 015 M5 02 0‘ OUTLINE REFERENCES Eu VERS'O" IEI: JEDEC EIAJ PR TOVZSSAB E} @ E E2 28 SoTza 2003 Sep 29
2003 Sep 29 5
NXP Semiconductors Product data sheet
30 V, 2 A
NPN low VCEsat (BISS) transistor PBSS4230T
PACKAGE OUTLINE
UNIT A1
max. bpcDE e1HELpQwv
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
97-02-28
99-09-13
IEC JEDEC EIAJ
mm 0.1 0.48
0.38 0.15
0.09 3.0
2.8 1.4
1.2 0.95
e
1.9 2.5
2.1 0.55
0.45 0.1
0.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15
SOT23 TO-236AB
bp
D
e1
e
A
A1
Lp
Q
detail X
HE
E
wM
vMA
B
AB
0 1 2 mm
scale
A
1.1
0.9
c
X
12
3
Plastic surface mounted package; 3 leads SOT2
3
2003 Sep 29 6
NXP Semiconductors Product data sheet
30 V, 2 A
NPN low VCEsat (BISS) transistor PBSS4230T
DATA SHEET STATUS
Notes
1. Please consult the most recently issued document before initiating or completing a design.
2. The product status of device(s) described in this document may have changed since this document was published
and may differ in case of multiple devices. The latest product status information is available on the Internet at
URL http://www.nxp.com.
DOCUMENT
STATUS(1) PRODUCT
STATUS(2) DEFINITION
Objective data sheet Development This document contains data from the objective specification for product
development.
Preliminary data sheet Qualification This document contains data from the preliminary specification.
Product data sheet Production This document contains the product specification.
DISCLAIMERS
General Information in this document is believed to be
accurate and reliable. However, NXP Semiconductors
does not give any representations or warranties,
expressed or implied, as to the accuracy or completeness
of such information and shall have no liability for the
consequences of use of such information.
Right to make changes NXP Semiconductors
reserves the right to make changes to information
published in this document, including without limitation
specifications and product descriptions, at any time and
without notice. This document supersedes and replaces all
information supplied prior to the publication hereof.
Suitability for use NXP Semiconductors products are
not designed, authorized or warranted to be suitable for
use in medical, military, aircraft, space or life support
equipment, nor in applications where failure or malfunction
of an NXP Semiconductors product can reasonably be
expected to result in personal injury, death or severe
property or environmental damage. NXP Semiconductors
accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications Applications that are described herein for
any of these products are for illustrative purposes only.
NXP Semiconductors makes no representation or
warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values Stress above one or more limiting
values (as defined in the Absolute Maximum Ratings
System of IEC 60134) may cause permanent damage to
the device. Limiting values are stress ratings only and
operation of the device at these or any other conditions
above those given in the Characteristics sections of this
document is not implied. Exposure to limiting values for
extended periods may affect device reliability.
Terms and conditions of sale NXP Semiconductors
products are sold subject to the general terms and
conditions of commercial sale, as published at
http://www.nxp.com/profile/terms, including those
pertaining to warranty, intellectual property rights
infringement and limitation of liability, unless explicitly
otherwise agreed to in writing by NXP Semiconductors. In
case of any inconsistency or conflict between information
in this document and such terms and conditions, the latter
will prevail.
No offer to sell or license Nothing in this document
may be interpreted or construed as an offer to sell products
that is open for acceptance or the grant, conveyance or
implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control This document as well as the item(s)
described herein may be subject to export control
regulations. Export might require a prior authorization from
national authorities.
Quick reference data The Quick reference data is an
extract of the product data given in the Limiting values and
Characteristics sections of this document, and as such is
not complete, exhaustive or legally binding.
founded by PHILIPS
NXP Semiconductors
Contact information
For additional information please visit: http://www.nxp.com
For sales offices addresses send e-mail to: salesaddresses@nxp.com
© NXP B.V. 2009
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Customer notification
This data sheet was changed to reflect the new company name NXP Semiconductors. No changes were
made to the content, except for the legal definitions and disclaimers.
Printed in The Netherlands R75/01/pp7 Date of release: 2003 Sep 29 Document order number: 9397 750 11898