Datenblatt für Application Specific QTouch Solutions von Microchip Technology

Application Specific QTouch Solutions
Buttons, Sliders and Wheels
A IIIEI. —®
Application Specific QTouch Solutions
Buttons, Sliders and Wheels
Lead with Atmel
Touch Solutions
1
© 2011 / www.atmel.com Atmel Touch Solutions 2
Capacitive Touch Controllers for Buttons, Sliders and Wheels
Atmel® offers market-proven
technology for implementing
nonmechanical buttons, sliders,
and wheels on any touch-sensitive
device. These integrated circuits
(ICs) enhance the user experience
with excellent precision and
reliability. They also deliver superb
low-power characteristics, a critical
requirement for today’s battery-
powered handheld and mobile
devices. The technology supports
simple 1–10 button configurations
(self capacitance) as well as
more complex scanned-matrix
configurations (mutual capacitance)
of up to 48 buttons at very low
cost per button. In addition to the
application specific chips, Atmel
offers the QTouch® Library for
embedding buttons, sliders, and
wheels into the industry-leading
AVR® microcontrollers and Atmel
AT91SAM.
Family Names
Part Number
Description
QTouch/QMatrix
Functionality
Vdd Low
Vdd High
#of I/O
Pins
Interface
Package
Temp Range
SINGLE
TOUCH
AT42QT1010-TSHR 1-button, proximity capable, w/ timer to reset "stuck key" QTouch Buttons 1.8V 5.5V 2 6 Digital Output SOT23 -40 to 85 C
AT42QT1010-MAH 1-button, proximity capable, w/ timer to reset "stuck key" QTouch Buttons 1.8V 5.5V 2 8 Digital Output UDFN/USON -40 to 85 C
AT42QT1011-TSHR 1-button, proximity capable, no reset timer QTouch Buttons 1.8V 5.5V 2 6 Digital Output SOT23 -40 to 85 C
AT42QT1011-MAH 1-button, proximity capable, no reset timer QTouch Buttons 1.8V 5.5V 2 8 Digital Output UDFN/USON -40 to 85 C
AT42QT1012-TSHR 1-button, proximity capable, toggle output w/ power down timer QTouch Buttons 1.8V 5.5V 2 6 Digital Output SOT23 -40 to 85 C
AT42QT1012-MAH 1-button, proximity capable, toggle output w/ power down timer QTouch Buttons 1.8V 5.5V 2 8 Digital Output UDFN/USON -40 to 85 C
BUTTONS
10
AT42QT1040-MMH 4-channels, AKS QTouch Buttons 1.8V 5.5V 8 20 Pin-per-key VQFN -40 to 85 C
AT42QT1060-MMU 6-channels, AKS, w/ PWM control for LED QTouch Buttons 1.8V 5.5V 7 28 I2C & Discrete MLF -40 to 85 C
AT42QT1070-SSU 7-channels, Guard Channel, AKS,Optimized
(no external components needed and 1-sensor per pin) QTouch Buttons 1.8V 5.5V 2 14 I2C SOIC -40 to 85 C
AT42QT1070-MMH 7-channels, Guard Channel, AKS,Optimized
(no external components needed and 1-sensor per pin) QTouch Buttons 1.8V 5.5V 2 20 I2C VQFN -40 to 85 C
BUTTONS
> 10
AT42QT1110-MU 11-channels, AKS QTouch Buttons 3V 5.5V 22 32 SPI MLF -40 to 85 C
AT42QT1110-AU 11-channels, AKS QTouch Buttons 3V 5.5V 22 32 SPI TQFP -40 to 85 C
AT42QT1111-MU 11-channels, AKS QTouch Buttons 1.8V 5.5V 22 32 SPI MLF -40 to 85 C
AT42QT1111-AU 11-channels, AKS QTouch Buttons 1.8V 5.5V 22 32 SPI TQFP -40 to 85 C
WHEELS &
SLIDERS
AT42QT2100-MU 7 channels & 1-slider or 1-wheel, proximity capable, AKS, Conducted Immunity EN61000-4-6
Level 2 B QTouch 1-slider or 1-Wheel 2.0V 5.5V 20 32 SPI QFN -40 to 85 C
AT42QT2100-AU 7 channels & 1-slider or 1-wheel, proximity capable, AKS, Conducted Immunity EN61000-4-6
Level 2 B QTouch 1-slider or 1-Wheel 2.0V 5.5V 20 32 SPI TQFP -40 to 85 C
AUTOMOTIVE
AT42QT1110-MZ 11-channels, AKS QTouch Buttons 3V 5.5V 22 32 SPI, Change Pin, Discrete QFN -40 to 125 C
AT42QT1110-AZ 11-channels, AKS QTouch Buttons 3V 5.5V 22 32 SPI, Change Pin, Discrete TQFP -40 to 125 C
HAPTICS
AT42QT1085-AU 8-channels, proximity, 14-haptic effects, AKS QTouch Buttons 2.0V 5.5V 20 32 SPI MLF -40 to 85 C
AT42QT1085-MMU 8-channels, proximity, 14-haptic effects, AKS QTouch Buttons 2.0V 5.5V 20 32 SPI TQFP -40 to 85 C
BUTTONS
> 10
AT42QT60160-ISG 16-channels, AKS QMatrix Buttons 1.8V 5.5V 2 32 I2C & Shift registers MLF -40 to 85 C
AT42QT60168-ASG 16-channels, AKS QMatrix Buttons 3.0V 5.5V 0 32 SPI TQFP -40 to 105 C
AT42QT60240-ISG 24-channels, AKS QMatrix Buttons 1.8V 5.5V 2 32 I2C & Shift registers MLF -40 to 85 C
AT42QT60248-ASG 24-channels, AKS QMatrix Buttons 3.0V 5.5V 0 32 SPI TQFP -40 to 105 C
AT42QT60326-ASG 32-channels, AKS QMatrix Buttons 4.8V 5.3V 3 44 SPI & UART TQFP -40 to 105 C
AT42QT60486-ASG 48-channels, AKS QMatrix Buttons 4.8V 5.3V 3 44 SPI & UART TQFP -40 to 105 C
SLIDER
AT42QT2160-MMU 8X by 2Y either 16-key or 1-slider (2-8 channels) + keys (2-8 channels),
w/ PWM control for LED, AKS QMatrix 1-Slider 1.8V 5.5V 11 28 I2C MLF -40 to 85 C
AT42QT2161-MMU 8X by 2Y either 16-key or 1-slider (2-8 channels) + keys (2-8 channels),
w/ smooth PWM control for LED, AKS QMatrix 1-Slider 1.8V 5.5V 11 28 I2C MLF -40 to 85 C
HOME
APPLIANCE AT42QT1481-AU 48-channels, FMEA / EN60730, AKS, Conducted Immunity EN61000-4-6 Level 2 B QMatrix Buttons 4.75V 5.25V 15 44 UART, SPI TQFP -40 to 85 C
Atmel EVK1012A Evaluation board
for the Atmel AT42QT1012 controller
Am —®
Atmel Corporation
2325 Orchard Parkway
San Jose, CA 95131
USA
Tel: (+1)(408) 441-0311
Fax: (+1)(408) 487-2600
www.atmel.com
© 2011 Atmel Corporation. All rights reserved. / Rev.: TOUCH-AppSpecQTouch-E-A4-6/2011
Atmel®, logo and combinations thereof, megaAVR®, XMEGA®, AVR®, picoPower® and others are registered trademarks or trademarks of Atmel Corporation or its subsidiaries.
Other terms and product names may be trademarks of others.
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right is granted by this document or in connection with the sale of Atmel
products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE ATMEL WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY
RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT,
INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR
INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this document and
reserves the right to make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided otherwise, Atmel products are not
suitable for, and shall not be used in, automotive applications. Atmel products are not intended, authorized, or warranted for use as components in applications intended to support or sustain life.
Atmel Asia Limited
Unit 01-5 & 16, 19F
BEA Tower, Millennium City 5
418 Kwun Tong Road
Kwun Tong, Kowloon
HONG KONG
Tel: (+852) 2245-6100
Fax: (+852) 2722-1369
Atmel Munich GmbH
Business Campus
Parkring 4
D-85748 Garching b. Munich
GERMANY
Tel: (+49) 89-31970-0
Fax: (+49) 89-3194621
Atmel Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
JAPAN
Tel: (+81)(3) 3523-3551
Fax: (+81)(3) 3523-7581
Touch Solutions
Buttons, Sliders and Wheels
Evaluation/ Development Kits
Part Number Description QTouch/QMatrix
E6240 Eval for ATQT60160/ATQT60240 QMatrix
E6248 Eval for ATQT60168/ATQT60248 QMatrix
E6486 Eval for ATQT60326/ATQT60486 QMatrix
EVK1010A Eval for AT42QT1010 QTouch
EVK1012A Eval for AT42QT1012 QTouch
EVK1040A Eval for AT42QT1040 QTouch
EVK1060A Eval for AT42QT1060, 5-sensors and guard channel QTouch
ATEVK1070A Eval for AT42QT1070, Stand alone: eval board w/ coin cell battery - 4-sensors and guard channel QTouch
ATEVK1070B Eval for AT42QT1070, Comms: eval board USB powered, w/ 6-sensors and guard channel QTouch
EVK1085A Eval kit for AT42QT1085, Comms: eval board USB powered, with 7-sensors and a guard channel, 14-haptic effects QTouch
EVK2160A Eval for AT42QT2160 8-sensors and slider QMatrix
AT9206 USB Plug-In Card Interface board to PC for EVK1060A & EVK2160A NA
TS2080A ATAVRTS2080A - QTouch Library w/ATmega88 QTouch QTouch
TS2080B ATAVRTS2080B - QTouch Library w/ATtiny88 QMatrix QMatrix
ATQT600 QTouch Library capactive sensing modular development board Both
Atmel EVK1012AAtmel EVK1070A Atmel EVK1070B
Atmel uses their patented charge transfer sensing technology that enables robust capacitive sensing, even in harsh environments.
This is further improved with the post acquisition processing that occurs. With over 15-years of capacitive sensing experience, this
technology is a market leader today!
For more information see our Sensor Design Guide: http://www.atmel.com/dyn/resources/prod_documents/doc10620.pdf
QTouch Library Selection Guide: http://www.atmel.com/dyn/products/tools_docs.asp?category_id=170&family_id=
702&subfamily_id=2259&tool_id=4627