Datenblatt für 88741-8200 von Molex
RE.I>I0*~I3
REJ CE :HANaER
’ H ’HLNGE THE LLFIELNF V0\TE\T FUR :H\L\:P\\E‘3 AHUIJ
7011/3747 ‘ ’H-XNUE THE L—TIELNF TU\TE\T FIR :FWUFT‘: TF-NPFER TD :H\LFP\\E§ AHUI‘
E
WEEK CODE SEE NOTE I
SEE DETAIL C FIN ‘1
m
h DETAIL B
— X- M liH I]: Q ;-
é xxxxx DI] DUI] E“ E 3‘ C3
7 7 . m. H'H m m a
DETAIL A# 4) E - g '3
g £4 5 p PIN 24
PIN NJ \_ a .
D PIN I f 165 I o_7 3.85 x 0.7 __ / FIN Is
a kw OJ“ 2 0.03 O. I44 2 0.03 c2 c4
|5.5(MAX.I __ __0.309(REF.) 53,37MAm 55,5(MAX.) / 7 WHEN
O.sI(MAx.) 2.3|(MAX.I 2.3IIMAX.) “MA“ A m
DVI A(M) LENGTHISEE TABLEI '- X" _. - -
, O.sIIMA><.i dvla(m)="" ckt="" i4="" c="" detail="" a="" back="" side="" m="" i!="" detail="" b="" a="" 8874i-822i="" dvila-dvila="" analog="" cable="" ass’y="" 5m="" parchment="" wht="" w="" farchment="" white="" 887808288="" l‘v‘="" scot="" eek="" {of="" a="" sbmhszii="" dvlatdvla="" analog="" cable="" ass'y="" 3m="" parchment="" wht="" w="" parchment="" white="" 587808285="" ’="" ‘="" a="" 8874i7820i="" oviaovla="" analog="" cable="" ass’v="" 2m="" parchment="" wht="" w="" farchment="" white="" 887808286="" xxxxx="" a="" 8874i-8220="" dvila-dvila="" analog="" cable="" ass’y="" 5m="" blk="" w="" black="" 887808277="" b="" .="" a="" 3874itezio="" dvlatdvla="" analog="" cable="" ass'y="" 3m="" blk="" w="" black="" 887606277="" a="" 8874i78200="" inlaadvila="" analog="" cable="" ass’y="" 2m="" blk="" 2,3970%?="" black="" 887808277="" mx="" p/n="" description="" length="" cable="" color="" cable="" p/n="" netalraa="" .="" .="" _="" .="" v="" l="" .="" quality="" [enekal="" vlehan="" die-m="" 1‘="" le="" «ale="" «="" wnw="" (:8="" ,="" third="" ai\lile="" g="" -="" j="" ~l3="" i_i\ile:="" ,="" si="" e:="" ifieiii="" mm/in="" metric="" cfilr="" prc="" iectiqn="" :="" 7="" m="" nfi—i="" ‘="" '="" ‘="" ‘="" title="" g="" a="" :lme="" l="" 1="" .="" dvla="" analog="" cable="" e="" a="" u:="" 1="" :ngm="" w="" m="" 2="" *lac="" 7="" 1="" area?="" d="" 1="" fule="" “2222on="" m="" a="" m="" i,="" me="" a="" awaixl="" lj="" mg!="" g="" e="" anhlar="" :="" .="" weim="" ni]="" mmw="" n="" ._="" ‘-heet="" na="" z="" draft="" where="" see="" table="" sd—88741—003="" i="" 0f="" 2="" ”j="" .="" i/liei="" .="" ‘f‘ze="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" mdlex="" |="" m="" iii‘th\\j="" .jii’iensio\3="" a="" ii="" incorp0rateo="" and="" should="" n07="" be="" used="" without="" written="" permission="" 6="" 5="" 4="" 3="" 2="" ‘="" 1="">
NOTE: I. OVERMOLD SPECIFICATION
|.I DVI BOOT MOLDED WITH SONw WHITE PVC RESIN P/N IS 887800076.
E I.2 ULOAVPO. COLOR: MAD432
I.3 HARONESS IDURDMETER): SHORE A 90-55
2. MECHANICAL SPECIFICATION
2.I CABLE SHOULD STAND THE PULL FORCE Oa-IIIN FOR 30 SECONDS /. MATERIAL LIST
WITH NO VISIBLE TERMINATION DAMAGE.
7 2.2 CABLE SHOULD PASS THE FLEX TEST IN IOO CYCLES AT EACH C DV‘ THUMB SCREW 557505005
OF PLANES, PER EIA 364-4I, CONDITION I. B DVI_A G/F CONNECTOR 7432mm
3.CABLE ELECTRICAL SPECIFICATION A DVI ANALOG CABLEISEE TABLE)
3.I DIELECTRIC STRENGTH:jOOVDC FOR 'OIIS
3.2 SIGNAL LINE INSULATION RESISTANCE: 7O MEGA Ohms ITEM DESCRIPTION
D 3.3 COAxIAL LINES CHARACTERISTIC IMPEDANCE. 75 Ohms nTDR.
4. DVI CONNECTOR SPECIFICATION
4.I REFER TO PRODUCT SPELPSMBZO’OOOI.
4.2 CONTACT PLATING: AU FLASH.
E THIS FROEOCT MO’uT ‘IEET *va ROI—IS [III/IELIANCE.
C C.CONNECTIDN DIAGRAM
SHIELD SHIEDL GROUND
C 5 C 5 ANLOO OROUND
C 4 C 4 HORIZONTAL SYNC
C 3 C 3 ANLOO
7 C 2 C 2 ANLOC
C 1 C I ANLOC
PIN 18 PIN 15 HOT PLUG DETECT
PIN 15 PIN 15 CROUNDI+5V A Hv SVNC)
PIN 14 PIN IA POWER +5v
B PIN a PIN B VERTICAL SYNC
PIN PIN 7 DOC DATA
PIN 6 PIN 5 DDC CLOCK
DvI_A DVIA CABLE FUNCTION
LEVEL-AL TQLEMMES IIME‘IKIIIN\TYLE ‘NALE 1pm I\IT‘> A {- AV
7 E .JALESS SZEEIFIEDI MM/IN METRIC ‘9 [A IwLUJELTrIZjIACE
; ”H. IMH DRAIN 1v TITLE
I; A DUKES: : 7 XIIII“ ' DVLA ANALOG CABLE
g g BLAI'EE» : i :ng: :I
m 2 ’L-RLEOi : * MEN
(3 IFLXE i i PEFWED ”4
A a: If; PLKE : ~ : LIIAAL m I x
U_I ANZIIILAH : HATEPIAL N’J DO',I»ENT NO \HEET N:
5 DRAFT IIII—IEHE APFLILAIILE SEE TABLE SD78874I7003 2 OF 2
LU ‘ HOST IfEVlItx ;‘/5, THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX
‘wITI—IIN LTIIENSI’CM H i. INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
P7AV7T
6 S A 3 2 I 1
2 I
NOTE: I. OVERMOLD SPECIFICATION
I.I DVI BOOT MOLDED WITH SONw WHITE PVC RESIN P/N IS 587800076.
I.2 UL‘BIIViO. COLOR: MAD432
L3 HARDNESS IDUROMETERI: SHORE A 90795
2. MECHANICAL SPECIFICATION
2.I CABLE SHOULD STAND THE PULL FORCE BESIIIN FOR IO SECONDS 7.MATERIAL LIST
WITH No VISIBLE TERMINATION DAMAGE.
2.2 CABLE SHOULD PASS THE FLEX TEST IN IOO CYCLES AT EACH C D“ THUMB SCREW 537805005
0E FLANES.PER EIA 364*4I.CONDITION I. B DYLA C/F CONNECTOR 74323DDII
3.CABLE ELECTRICAL SPECIFICATION A DVI ANALOG CABLE