Datenblatt für NTC-E2024DF-M8

Datasheet NEW l‘ www.new-‘ry.com
NTC-E2024DF-M8
Digital controller
Model NTC-E2024DF-M8
Power input DC24V30V 8A16.5A
5.08mm2EDGK-4P Butt plugs
support 0.3mm²2.5mm² wire diameter
Max output 24V2Aeach channel) 398W8 channels in total)
Output terminal 2.54mm SM-3P Butt plug with empty pin in the middle
Drive mode Constant Current Driving
Intensity control 02550 closed255 max
Reverse power input protection Yes
Output short circuit protection Yes
Operating mode Continuous and strobe (trigger voltage 5V 24V)
Trigger delay response ≤5μs
Trigger delay pulse width 0.1mS999.9ms0.1ms step length
Trigger response frequency 20KHz
3.81mm15EDGK-5P Butt plugs
support 0.3mm²1.5mm² wire diameter
RS-2329600, 8N1,default address 253
10/100M EthernetPI tluafed 192.168.1.253TCP port number502
Standby power consumption <0.5W
Use environment (indoor) Temperature; 0℃~40 humidity 25%85%RHNo condensation)
Preservation environment (indoor) Temperature -20℃~60 humidity 25%85%RH
Cooling method Active Fan Cooling
Installation method Support DIN standard rail35mm width
Dimension
L*W*Hmm 103x95x127
Weight(g) 650g
Accessories DC5.5X2.1mmfemale wire35cm ²mm5.0 retemaid eriw X1
Power supply terminal
Trigger access terminal
Communication mode
•Stepping 0.1ms;
•Light intensity level 0255;
•Pulse width 0.1ms999.9ms;
•Respond time5μs
A patch cord is required when using spot light.
No condensation)
Update-20213022