Datenblatt für 53048-0410 von Molex
To 9 5 L 3 z T
5 J 17*)«00
F .TH \OZEHOC
. 2. EEU‘WC'EH. Amsfifigmflwéo
LOCK CONSTRUCTED TPOINT BY 2,3PQLES
NTS BY 4V~T5POLE5.
j VATEMAL
— PM . DHOSDHOH 3R3\/7E 3RErF—LLTEFI T‘N
WAFER : \I‘V'LDN 9Lu/r'; NATLPAL ' LCP.
E
T A
7
T.25‘3;L\%m, 20.530“
— 7 ; mwramwwo /f
b—ifiii
D R
23'”5 8
_ 7 20.5 MEETBTO T5
_ HIE] F’F T92: Ewe T4
TR 5— 5W0 T3
Tsj wan) T2
c 7 4H8 H
T422 *TOTC‘ O
‘3 *09‘0 9
H 75 *UBLO 8
_ 5mm 7
9.25 706K) 5
F / 8 705m 5
EE§§€ 8.75 5 504m 4
a T. NO. 5.5 *03‘0 3
4.25 EBOAB’OZTO 2
A my
‘:EV\ET\AL TCLEMNE: D‘VENW-‘N’T'LE FES‘NNT‘ T) ANI LE
TLNLEifl QFETTETE‘») MM ONLY METRTC ‘ .JEZTM‘N
— f: mm;
f‘ m Eh +\”Z va ’ 1.25 W/B CONN WAFER
11]; Er? WW :‘2 mm ASSY R/A
k ' m “ 7‘: f K WAX-J;
3.92 w .5an
A a 50. , m mglgx
L- F 7 m ' AMLLAR :1 ° wammo momma-gm. Mam
TRADE MARK ; E 7RAFT WHERE AFIL A. SEE TABLE 805530485001 1 :F 1
'1 TTL‘TST’ FE ' €75 THIS DRAWTNG :uNTATNs INFORMATION THAT Is PROPRTETARV To MOLEX
w \1 vv '
ObJrumE,A3,J,ME,S 9
Rev G 2012/01/25
5
TABINwRPoRATED AND SHOULD NuT BE USED mTHuuT WRTTTEN PERMISSIDN
4 T 3 | 2 \