00p
é]
TS824-1.2
2/5
ABSOLUTE MAXIMUM RATINGS
OPERATING CONDITIONS
ELECTRICAL CHARACTERISTICS (note 3)
Tamb = 25°C (unless otherwise specified)
Symbol Parameter Value Unit
IKReverse Breakdown Current 20 mA
IFForward Current 10 mA
PDPower Dissipation (note 1) SOT23-3 360 mW
TStd Storage Temperature -65 to +150 °C
TJ Junction Temperature +150 °C
TLead Lead Temperature (soldering, 10 seconds) +260 °C
ESD Human Body Model (HBM) (note 2) 2 kV
Machine Model (MM) (note 2) 200 V
Note 1: The maximum power dissipation must be derated at high temperature. It can be calculated using TJMAX (maximum junction tem-
perature), RTHJA (Thermal resistance junction to ambient) and TA (Ambient temperature). The maximum power dissipation formula at any
temperature is PDMAX= (TJMAX - TA) / RTHJA. RTHJA is 340°C/W for the SOT23-3 package.
Note 2: The Human Body Model (HBM) is defined as a 100pF capacitor discharge through a 1.5kΩ resistor into each pin.
The Machine Mode (MM) is defined as a 200pF capacitor discharge directly into each pins.
Symbol Parameter Value Unit
Imin Minimum Operating Current 40 µA
Imax Maximum Operating Current 12 mA
Toper Operating Free Air Temperature Range -40 to +85 °C
Symbol Parameter Test Condition Min. Typ. Max. Unit
VK
Reverse Breakdown Voltage IK = 100µA1.213 1.225 1.237 V
Reverse Breakdown Voltage Tolerance IK = 100µA
-40°C < Tamb < +85°C -12
-16 +12
+16 mV
IKMIN Minimum Operating Current Tamb = 25°C 40 45 µA
-40°C < Tamb < +85°C 50
∆VK /∆TAverage Temperature Coefficient
(note 4) IK = 100µA50 ppm/°C
∆VK /∆IKReverse Breakdown Voltage Change
with Operating Current Range
IKMIN < IK < 1mA
-40°C < Tamb < +85°C 0.3 1
1.5 mV
1mA < IK < 12mA
-40°C < Tamb < +85°C 2.5 8
10
RKA Static Impedance
∆IK = IKMIN to 1mA
-40°C < Tamb < +85°C 0.3 1
1.5 Ω
∆IK = 1mA to 12mA
-40°C < Tamb < +85°C 0.25 0.7
0.9
KVH Long Term Stability IK = 100µA, t = 1000hrs 120 ppm
ENWide Band Noise IK = 100µA
100Hz < f < 10kHz 200 nV/√Hz
Note 3: Limits are 100% production tested at 25°C. Limits over temperature are guaranteed through correlation and by design.
Note 4: The total tolerance within the industrial range, where the maximum ∆T versus 25°C is 65°C, is explained hereafter:
± 1 % + (± 50 ppm/°C x 65°C) = ± 1.325 %