NO. OF
CIRCUITS DIM. A DIM. B
2�2.54
±
0.05)
.100
±
.002
(5.64)
.222
3(5.08
±
0.05)
.200
±
.002
(8.18)
.322
4(7.62
±
0.08)
.300
±
.003
(10.72)
.422
5(10.16
±
0.08)
.400
±
.003
(13.26)
.522
6(12.70
±
0.10)
.500
±
.004
(15.80)
.622
7(15.24
±
0.10)
.600
±
.004
(18.34)
.722
8(17.78
±
0.13)
.700
±
.005
(20.88)
.822
9(20.32
±
0.13)
.800
±
.005
(23.42)
.922
10 (22.86
±
0.13)
.900
±
.005
(25.96)
1.022
11 (25.40
±
0.15)
1.000
±
.006
(28.50)
1.122
12 (27.94
±
0.15)
1.100
±
.006
(31.04)
1.222
13 (30.48
±
0.18)
1.200
±
.007
(33.58)
1.322
14 (33.02
±
0.18)
1.300
±
.007
(36.12)
1.422
15 (35.56
±
0.20)
1.400
±
.008
(38.66)
1.522
16 (38.10
±
0.20)
1.500
±
.008
(41.20)
1.622
NOTES:
1. MATERIAL: A - NYLON, UL94V-0, COLOR: WHITE
B - NYLON, UL94V-0, COLOR: MOLDED BLACK
2. FINISH: SEE TERMINAL DRAWING
3. PRODUCT SPECIFICATION: PS-10-07.
4. PACKAGING: PER PK-2695-001
5. HOUSING TO BE USED WITH CRIMP TERMINAL SERIES 2759, 6459, 41572. PARTS MADE
AFTER 4/19/2012 WILL ALSO ACCEPT 4809 AND 8088 SERIES TERMINALS. FOR USE WITH
22-30 GAUGE WIRE WITH (1.57)/.062 DIAMETER MAXIMUM WIRE INSULATION.
6. LAST CIRCUIT NUMBER NOT PRESENT ON 2-6 CKT AND MAY OR MAY NOT BE PRESENT ON
7-16 CKT SIZES.
7. CIRCUIT NUMBER "1" AND ENGINEERING NUMBER TO APPEAR ON PARTS 3 CKTS AND HIGHER.
8. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002.
9. THE PARTS LISTED ON THIS DRAWING ARE CONSTRUCTED TO MEET THE REQUIREMENT FOR DIRECT
SUPPORT OF UNINSULATED LIVE PARTS AS DESCRIBED IN UL508C.
10. THIS DRAWING REPLACES 26950000-SD.
CONTINUOUS RAMP
FOR 2 THRU 6 CKT
PARTS
TYP2.16
.085
WHEN MATING 2695-NRP TO BREAKAWAY
FRICTION LOCK OR POLARIZING HEADERS,
THE END BACKWALLS MUST BE REMOVED
TYP2.16
.085
TYP 2
1.80
.071
CONTINUOUS RAMP
FOR 2 THRU 6 CKT
PARTS
TYP 2
0.25
.010
TYP1.55
.061
TYP
1.55
.061
TYP 21.02
.040
TYP 2
(FOR CKTS 7 AND HIGHER)
7.9
.31
TYP 2
(FOR CKTS 7 AND HIGHER)
7.9
.31
4.82
.190
DIM B REF
TYP 2
1.55
.061 TYP2.54
.100
DIM A
6.73 REF
WIRE INTO
HOUSING
.265
℄
3.63
REF
.143
6.4
MIN PIN
INSERTION
DEPTH
.25
SQ TYP1.4
.05
7
12.7
.50
TERMINAL SHOWN FOR
REFERENCE ONLY
SEE NOTE 7
SEE NOTE 6
(0.64)/.025 PIN
2695-NR
2695-NRP
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM
INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACES
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
2695
SEE CHART
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
MM/IN 5:1
DRWN BY DATE
JQUILES 2017/06/02
CHK'D BY DATE
MKIPPER 2017/06/08
APPR BY DATE
FSMITH 2017/06/09
DOCUMENT NUMBER
DOC TYPE
DOC PART
26950000-SD PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
C
KK 2.54/.100 CRIMP HOUSING
2695 SERIES HALOGEN FREE
PRODUCT CUSTOMER DRAWING
REDRAWN IN NX
2017/06/01
2017/06/08
2017/06/15
115759
JQUILES
MKIPPER
FSMITH
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: Eng-lega-master-tb-prod-C
REVISION: C
DATE: 2017/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 15.06.2017 22:47:19
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H