Datenblatt für 3EF2F von TE Connectivity Corcom Filters
CATALOG I 3EF2F
PANEL CLITEILIT (BACK MEILINT)
TEILEEANEE: it] 005
SAFETY DEGANIZATIUNS RELIABILITY SPECIFICATIUNS: EU I Apppvu DATE
nu: ma: HA: BEEM FEEMALLV REEEIINIZED, EEEIIFIED in Amman SNEAK “THEATRE 4le "1 ‘BS'E KAW ZZNUVUE
BY TIE LISTED AEKV. TDEPEFERE, ALL TESTMWIKKNTS SPECIFIED MIDI”: ZI UAVS GAD'E El W.
IN TIE LATEXT REVISIDI EF TIE FELLD'IME AEKV 31W [WENT [NEPLUAD TEST. 5 IDES Ir Fm
HAVE KEN m a SEEMDS
Ifilg‘kggfiggg: gag]: 3 TEST SPECIFICALIEI S‘
, l .
VII “WRIT/El] EN 133 200 gflmMITA EE IIDWTQEDIEMIKHI. 0 250le MAX , ZS'EXI'E)
UFEEAUME :PEEIFICAUUM: {IE IS 3%” 33%? I: I%
we cuaREMr/vnnce 2 ATP/Art. 120/250 M 5%:‘fiffiém ' 5 M“
m [HIM EESIXTEE‘ WA (MIN )@ HINDI,
we FEEDJEMZV sn-rmz arc Am 501 m
mgwfiiffiiéifim, D 2| AG 120‘! m EEKUMMENUED EEEEIVING INEPEUIUN HIPEIT:
” M
w m m HE :3 50’.“ E230 55520.? '
EPEEATINE WIENT TEW EAICE‘ 'ID‘E TD *AD‘C CRATED EIRENT. Ir FILTER APPRDVAL'
IN WIENT. T . HIE‘EE THAN AD'E. TIE MAXIM.“ TERATINE —
“R“? L 1w 13 S FElLDIVS D = 1 r on - Tn IERKEiIIEAEEINESTEEEESIMIIEEGNITVIN fiEEDEIPIEmNT.
> 5“ /
1.575t0 015 F— 155 MAX. —> 198 MAX. \
0.85
MAX. 0 0
9035150 I] 0.55 MAX. .
, O O
1 “30:0 010
(3013210010 $
(2 HULES) / I 1.19 0.250 TERMINAL WITH
fl:® 0.530 W. 0 059 x 0.155 SLIJT
G} \ I 0.250 TERMINAL WITH
0 0 059 HEILE (2X)
$0 140 I30 234
' (4X )
0.900 61}
K
%
3 <— 1="" 200="" ‘7="" 1="" .575="" 50n-="" 50n(minimlim)="" insertiein="" leiss="" thied="" angle="" i="" imam="" mm="" pwjeuiein="" ©="" fl="" tym/qfiflnflgmmmm="" mu="" 0.15="" 0.5="" h]="" 2.0="" 5="" 0="" id="" 20="" 30="" unleseiether'ise="" speetfted.="" tdler="" e="" tei="" e="" i="" 025="" eeimmen="" is="" 27="" 33="" 33="" 45="" 50="" 52="" 54="" material="" iv="" finish:="" as="" xlpplieij="" customer="" drawing="" seezf="" ua="" mmmmm="" .5="" pmpmw="" mum:="" 1m:="" tyei]:="" 0-5609015-4="" diff.="" and="" is="" nut="" to="" he="" fefi’mked="" nnr="" used="" n‘r="" sule'="" nix="" “wine="" [hale="" m="" ev="" .15="" mm="" 5222:”="" °“="" ““3="" n="" w="" .="" m="" m="" hm="" i="">—>