Datenblatt für 02-09-2103 von Molex
13 12 11 ‘ 1a 9 a 7 ‘ e ‘ 5 4 3 z 1
PART NO. ENG. NO. INTERLEAE PAPER OPTTON
’91J1'1L
19011
.111 020
1414111171 “E:
SECT “B B"
.113 SELECT :oLn
14.391 1LA1E 17E1111
11111191 spEcmEm 7
.853,
SECT. "A-A" 121-971 -
3331.01:
411
i \CTES
,\ VATEPTAL- 54‘ SEE NOTE;
1 1
1’TRH)£7E 11m: l
11 E1\1:H LUBE:
1 HOT 11\ :1: 0151 MW.
1 SELECT GOLD PLA1E .000::“1”00’2‘1 111H 1» :3N1Ar‘1 AzEA
OVE 1 EL U/ETx’ALL
WTTH .lH‘Ul. J FLASH (ALL. A
1 - 1
:0L 1 1111 1\ 3111Ac1 AREA. LEJENE
01E: .000 11w. \TL‘KEL 01ERALL H90 [HH)L
1111111 .ooor . zoom 1 1A1 03L] ELA: H :1EDALL. 111—11919; P—PEH 11—1111
«1111: ATTON- 1th Lgfm WW 11LA«11 NTEKLEAF 4A En 11191111
11 ‘KAUTNU : 1cA110N: «71190 L: LDUSE FE' ”M“ VL: CNN WW
T’\SEPTTON FORCE 50 LBS VAX 1’1‘HE\ 1E1M1NAL 1: T\SE?TED p ppm,“ 111st gm ‘ 1:13;:ng " WW” FULL “SALE
7 M3 _ )ER‘ES H; 3 BLW POSTPLATE
TETENTTQN' 711 U73. \'T\ EPCV _ NH.
/\ 1 ~. - .1 1A 1» -. 3 .) ( 3.11111 L TOLERLNL'E-J szvmmmz :AkLE LEW. 11 . 1111?) AM LE
4. AVEN TON E THE END [,E THE TELMT» L T“ THE ENT, ,E THE T1, _, H ?- >"VUL J {TEFTETEW IN/MM 6:1 TNCH EROJEETTU‘J
THE WWE WJETJ TNTK: THE TEHMTHAL. ”IV N:H DRAWN“ "HE
. 1 1 . . A . . , ,. m' . p ”” : 131:1. CRIMP TERMINAL. MALE
:1 1EMNAL FOP NE 1.1111 333112. >ERTE; 1100:1110: AND 111LL C.’ E ’ 3 F 7 i ,3 111mm 2, 093/1236) DTA.
A: EF’T 1/1 111:: 20 A G WFE 3 §VSJ z 1 :02: t 1. JBELL FOR 14 THRU 20 AWG. WIRE
m 1 +1.1, 1; , 1111111111
E L 1 E1111.L’m:11/s 11-1111 16% MOLEX TNCORPORATED
.YEFTAL 1111. 3211181 1:. W110
8 1mm 1:11EnE - TLHARLE SEE CHART 50-1190-1 1 3E 1
< “75="" this="" drawtng="" [dniains="" tnfdrmattun="" that="" is="" frofrtetarv="" t0="" molex="" j:111e="" mthn="" w9="" ‘n‘="" e="" tneorporated="" and="" sunulu="" not="" be="" used="" wlthuut="" written="" permtsstdn="" re/="" 12="" 11="" 1o="" 9="" a="" 7="" ‘="" a="" s="" ‘="" 4="" 3="" 2="" ‘="" 1="">