Datenblatt für TUSB6020EVM User Guide von Texas Instruments
I TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
I TEXAS
INSTRUMENTS
I Tms
INSTRUMENTS
° N :9 mu 0 I
I: :I a _ o o 33 <: °="" °="" 5="" -="" _="" i="" mu="" kn="" x="" i:="" hitiit‘="" j="" iii“="" :9="" o="" 0="" eu?”="" 3="" c="" “'3‘="" )="" :ebbe—ncm="" |_c="">M
o 0:. =. n
0000 wag QflazguaaaO—Cko
‘ l a D “ -|1 =' =- Dflo
” J“ ”Us III :ICNUI] m
D .0 U‘ ”D m an}: ouzuw
U 10 O? H 3U m | us ”DEW .
° = 3“: m; m. m 1.3mm D_
' “ 'ml ”'°— Mann: ti‘
-J” ° E Bo? Em:- C. =
. , a m
l” a a o D_c. Man .2. B‘
° DEE :1 U
-”“ e -= m“
J 15 a 0 a JflZLiiaDNN Egg—E a”
-IEE"° ., o '="‘=« ° -tHE 0., in:
W =°. n: ma M E
m ° ° '- ° D -= M, =0
-» mu u, E E
n “‘3 an own J” mosun g 1:
“U H a n 0 a:
R‘“ 5 a a
| oflflo
“- 333” a a
"5 mm m ° ° mm
1mm a VDDLJ 1° o m 3730
a
Cu
O N"
0 00
Go
00
n
Do
o
o nugo ,TUSB6020 EVNL o a o “fie “as
a can D
o a o ., g-zgnEEPTfffls ° $33 °° o
a a noon on aca°o°ba o "nacho been a o e
0 |||l|||||||||||||||I||l|||l||l|||l|||l|||||||||||||||||||||I|D
TEXAS
INSTRUMENTS
I Tms
INSTRUMENTS
Tera Term: Serial port setup
m: M
Baud talc: m
Dan: M Cancel
Fariiy: m
Slop: m ”‘5'"
Flow cuntml: m
Tiansmit delay
1 mscdchar 5 msedlin:
i Tms
INSTRUMENTS
Fih an an» Cmtul W rub
))) "Ml Ullihthn (((
WI 3.. "6
H “(1" I’ll - m I!“
lam Inl- ton-Inn "onion 1...-
l‘n‘ hill .12.: Jun 3‘ 2.? 155‘“!
Um link limit “in. 1 IN .MI. 1 I pinn-
>
)
)
> luau:- Con!“ 11" M' MI Chul Sumo ll.
) hun- rod, M: at in J“ "an Int-mp: fight".
) m Mil. m
) m Man-Int ”1-wa-
)mhhu' lemony-mm
>) It.“ DIM- - Illa Imi-
MO ltlt In ll 0
» linking for "In In Ill!
tar Winn ) I '
TEXAS
INSTRUMENTS
_ Hosl COM1 VI
Fib Edt Sew Cum! W Hay:
will“
09'
b >>) ”in h 0.1“. .0063! - m.
016 In" I Davina!
p )) I look:- lodo - II!"- In“.
1 )) “with. Edwin: tout data.
)) III rout mind.
D )) lhhm to I mn‘hn ltan.
who: Inn! nnhn (h :n It“ nptinnl) )
)) Illlm dpcaotidl
nu: manna"
who: Intu- Minn )
TEXAS
INSTRUMENTS
TEXAS
INSTRUMENTS
“H
mm: fixDu
mm: fixm
mm: mm
3 av swsu
TEXAS
INSTRUMENTS
001 D5
I TEXAS
INSTRUMENTS
TEXAS
INSTRUMENTS
TEXAS
INSTRUMENTS
cow DJ
m
m
E
E6 BUS
T—‘EV—l
D;
R
an
1 z
TEXAS
INSTRUMENTS
l TEXAS
INSTRUMENTS
7))
van TXDZ
amplifier “Lam
dataccnveneui com
interlace “Lam
logiciw cam
gawerJiLom
micrcccmmllem cam
com
www.mtom/Igrl
wwwm cam/audio
www u cam/automative
www fl cam/b adband
wwwm cam/dig‘talccnlml
wwwm cam/medica‘
wwwm cam/mmtam
wwwm cam/oglicalnetwolk
wwwm cam/security
wwwm cam/(e‘eghcny
www fl cam/videa
www fl cam/wwre‘ess