50 Positions
Recommended PCB Layout
BAPositions
09
15
37
25 69.40
53.04
39.20
30.81
63.50
33.30
24.99
47.04
Dimensions EC
55.42
38.96
25.25
16.92
49.86
11.08
19.39
33.24
NOTES:
MATERIAL
1.Insulator Material:Glass-filled thermoplastic PBT,UL94V-0,Gray
2.Contact Material:Brass or Phosphor Bronze
4.Clinch Nut :Brass,Nickel Plated
5.Contact plating : Gold flash full gold &selective 15u"Au
ELECTRICAL
1.Current Rating : 3AMP
2.Voltage Rating : 250V AC/rms 60Hz
5.Withstand Voltage: 1000V AC/rms 60Hz for 1 minute
ENVIRONMENTAL
UL No. E198287
Order Code:
A-Dx xx PP/Z-x
A
B
C
D
E
F
G
H
Drawn
21
H
34
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev07
Id.
RoHS compliant
Approved
7
A-DX XX PP/Z-X
Lucas
15.08.2012
Winnie
ASS 4885 CO
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL
Scale Free
TOL
F
01.09.2017
3.05 Clear hole
3.05 Clear hole
Recommended PCB Layout
F
57.30
19.20
27.70
41.10
Unit:mm
1/2
Male
Contact style:
F - Female
S - Male No. of Contacts
09 / 15 / 25 / 37 / 50
Standard: Quality class III
5
2Update the operating temperature&UL No. Winnie04.08.2014
3Update the dimension Winnie27.02.2015
5
4Add the detail contact plating Winnie23.12.2016
5Add the contact plating 15u"Au Winnie01.09.2017
Empty: Gold flash (quality class III)
2:Selective 15u"Au on contact area (quality class II)
6Update Xavier18.12.2018
50 66.90 61.11 52.86 44.32 55.10
6
6
7Update temperature range Xavier11.07.2019
7
2