Datenblatt für HW (SM) Series von Samtec Inc.

FLEXIBLE .025" $0 BOARD STACKERS
(2.54 mm) .100" HW-SM SERIES
HW–15–08–G–S–335–SM
HW–25–15–L–D–474–SM–A
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
Board Mates:
SSW, SSQ, ESW, ESQ,
CES, SLW, BSW, BCS,
SSM, HLE, PHF
Cable Mates:
IDSS, IDSD
(Metal or plastic at Samtec discretion)
(1.27)
.050
(2.54)
.100
02 thru 36
(2.54) .100 x
No. of Positions
(5.08)
.200
36
02 72
01 71
(2.54)
.100
(7.49)
.295
(2.54)
.100
(2.54)
.100
(0.64) .025
SQ TYP
(4.95)
.195
01
(2.54)
.100
Specify LEAD STYLE
from chart
–F
= Gold flash on contact, Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on contact area of longer tail, Matte Tin on tail
–G
= 10 µ" (0.25 µm) Gold on contact area of longer tail, Gold flash on balance
–T
= Matte Tin
HW NO. PINS
PER ROW SM
STACKER
HEIGHT
PLATING
OPTION
ROW
OPTION
OTHER
OPTIONS
– D
= Double
Row
– S
= Single
Row
–“XXX”
= Stacker
Height
STACKER
HEIGHT
(6.35)
.250
MIN
LEAD
STYLE
–TR
= Tape & Reel Packaging
(4–27 pins per row only)
(Not Available on Lead Styles 10, 11, 12 & 20)
–‘‘XXX’
= Polarized
Specify omitted pin position
–A
= Alignment Pin
For complete specifications
and recommended PCB layouts
see www.samtec.com?HW-SM
Insulator Material:
Top : Natural LCP
Bottom: Black LCP
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +125 °C with Gold
-55 °C to +105 °C with Tin
RoHS Compliant:
Ye s
O
VERALL
LENGTH
(OAL)
POST
(0.00).000
MIN
STACKER
HEIGHT
SPECIFICATIONS
FLEXIBLE .025" SQ BOARD STACKERS
This Series is
non-standard, non-returnable.
Notes:
For added mechanical
stability, Samtec recommends
mechanical board spacers be
used in applications with gold or
selective gold plated connectors.
Contact ipg@samtec.com for
more information.
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
ALSO AVAILABLE
(MOQ REQUIRED)
Other platings
Locking Clip
(Manual placement
required) available with
double row –SM
–S –D
FILE NO. E111594
PROCESSING
LeadFree Solderable:
Ye s
SMT Lead Coplanarity:
(0.15 mm) .006" max*
*(.004" stencil solution
may be available; contact
IPG@samtec.com)
LEAD
STYLE OAL
(SMT)
– 08 (11.81)
.465
– 09 (16.89)
.665
–10 (19.43)
.765
–11 (21.97)
.865
–12 (24.51)
.965
–15 (14.35)
.565
–16 (9.65)
.380
–17 (10.54)
.415
–20 (27.05)
1.065
F-219 (Rev 10DEC18)