Datenblatt für DTC643TK von Rohm Semiconductor

DTC643TU / DTC643TK
Transistors
1/2
Digital transistors (built-in resistor)
DTC643TU / DTC643TK
!
!!
!Features
In addition to the features of regular digital transistors.
1) Low saturation voltage, typically
VCE (sat) =40mV at IC / IB=50mA / 2.5mA, makes these
transistors ideal for muting circuits.
2) These transistors can be used at high current levels,
IC=600mA.
!
!!
!Structure
NPN digital transistor
(Built-in resistor type)
!
!!
!Equivalent circuit
B : Base
C : Collector
E : Emitter
R
R=4.7k
B
E
C
!
!!
!External dimensions (Unit : mm)
Each lead has same dimensions
Abbreviated symbol : R03
Each lead has same dimensions
Abbreviated symbol : R03
UMT3
<SC-70>
(1) Emitter
(2) Base
(3) Collector
SMT3
<SC-59>
(1) Emitter
(2) Base
(3) Collector
00.1
+0.1
0
1.25
±0.1
2.1±0.1
0.3 0.15±0.05
0.1Min.
(3)
0.9±0.1
0.7
±0.1
0.2
0.65
(2)
2.0±0.2
1.3±0.1
(1)
0.65
0.8±0.1
0.15
0.3Min.
1.1
(2)(1)
2.8±0.2
(3)
2.9±0.2
1.9±0.2
0.950.95
+0.1
0.06
0.4+0.1
0.05
1.6+0.2
0.1
+0.2
0.1
!
!!
!Absolute maximum ratings (Ta=25°C)
Parameter Symbol
V
CBO
V
CEO
200P
C
Tstg
Limits
20
20
55 to +150
Unit
V
V
mW
°C
°C
Collector-base voltage
Collector-emitter voltage
Collector power dissipation
Storage temperature
Emitter-base voltage
Collector current
V
EBO
I
C
12
600
V
mA
Tj 150
Junction temperature
SOT-323
SOT-346
DTC643TU / DTC643TK
Transistors
2/2
!
!!
!Electrical characteristics (Ta=25°C)
Parameter Symbol Min. Typ. Max. Unit Conditions
BV
CBO
20 −−VI
C
=50µA
I
C
=1mA
I
E
=50µA
V
CB
=20V
I
C
/ I
B
=50mA / 2.5mA
V
EB
=12V
V
CE
=10V, I
E
= 50mA, f=100MHz
VI=5V, R
L
=1k, f=1MHz
BV
CEO
20 −−V
BV
EBO
12 −−V
I
CBO
−−0.5 µA
V
CE (sat)
40 150 mV
I
EBO
−−0.5 µA
V
CE
=5V, I
C
=50mAh
FE
820 2700
f
T
150 MHz
R
1
3.29 4.7 6.11 k
R
on
0.55
Collector-base breakdown voltage
Collector-emitter breakdown voltage
Emitter-base breakdown voltage
Collector cutoff current
Emitter cutoff current
Collector-emitter saturation voltage
DC current transfer ratio
Input resistance
Transition frequency
Output "ON" resistance
Transition frequency of the device.
!
!!
!Packaging specifications and hFE
Packaging type
Code
Taping Taping
Package
Basic ordering unit (pieces)
UMT3
DTC643TU
DTC643TK
T106
3000
SMT3
T146
3000
Type
!
!!
!Electrical characteristic curves
100
1000
10000
0.1 1 10 100 1000
COLLECTOR CURRENT : I
C
(mA)
DC CURRENT GAIN : h
FE
Fig.1 DC Current Gain vs.
Collector Current
25°C
40°C
V
CE
=5V
100°C
1
10
100
1000
10000
0.1 1 10 100 1000
COLLECTOR CURRENT : I
C
(mA)
Fig.2 Collector-Emitter Saturation
Voltage vs. Collector Current
COLLECTOR SATURATION
VOLTAGE : V
CE (sat)
(mV)
40°C
25°C
I
C
/ I
B
=20 / 1
100°C
0.1
1
10
100
1000
0.1 1 10 100
INPUT VOLTAGE : VI (V)
ON RESISTANCE : R
on
()
Fig.3
"ON" resistance vs. Input Voltage
Ta=25°C
f=1kHz
R
L
=1k
h
FE
=1500 (5V / 50mA)
!
!!
!Ron measurement circuit
Fig.4 Output "ON" resistance (Ron)
measurement circuit
v
0
v
0
v
i
v
0
v
I
v
i
100mV
(rms)
f=1kHz
Output
Input
R
L
=1kR
on
=×R
L
V
Appendix
Appendix1-Rev1.1
The products listed in this document are designed to be used with ordinary electronic equipment or devices
(such as audio visual equipment, office-automation equipment, communications devices, electrical
appliances and electronic toys).
Should you intend to use these products with equipment or devices which require an extremely high level of
reliability and the malfunction of with would directly endanger human life (such as medical instruments,
transportation equipment, aerospace machinery, nuclear-reactor controllers, fuel controllers and other
safety devices), please be sure to consult with our sales representative in advance.
Notes
No technical content pages of this document may be reproduced in any form or transmitted by any
means without prior permission of ROHM CO.,LTD.
The contents described herein are subject to change without notice. The specifications for the
product described in this document are for reference only. Upon actual use, therefore, please request
that specifications to be separately delivered.
Application circuit diagrams and circuit constants contained herein are shown as examples of standard
use and operation. Please pay careful attention to the peripheral conditions when designing circuits
and deciding upon circuit constants in the set.
Any data, including, but not limited to application circuit diagrams information, described herein
are intended only as illustrations of such devices and not as the specifications for such devices. ROHM
CO.,LTD. disclaims any warranty that any use of such devices shall be free from infringement of any
third party's intellectual property rights or other proprietary rights, and further, assumes no liability of
whatsoever nature in the event of any such infringement, or arising from or connected with or related
to the use of such devices.
Upon the sale of any such devices, other than for buyer's right to use such devices itself, resell or
otherwise dispose of the same, no express or implied right or license to practice or commercially
exploit any intellectual property rights or other proprietary rights owned or controlled by
ROHM CO., LTD. is granted to any such buyer.
Products listed in this document are no antiradiation design.
About Export Control Order in Japan
Products described herein are the objects of controlled goods in Annex 1 (Item 16) of Export Trade Control
Order in Japan.
In case of export from Japan, please confirm if it applies to "objective" criteria or an "informed" (by MITI clause)
on the basis of "catch all controls for Non-Proliferation of Weapons of Mass Destruction.