Datenblatt für 3544 Drawing von Keystone Electronics

.144 [3 66]<[——> : .002 [:0. 05] .055 [1. es] DIA. HOLEJ +.[176 [447] .144 [3 [66] MOUNTING LAYOUT FOR TWO CLIPS .156 [3.96] [ l .196 [4.98] .075 [1.92] .440 [11.18] ..125[31s] + 010 [+0 25] .144 [3.56] .062 [1.57] 4. .002 [1.57] 7] e .032 [.81] rm msmz [1mm] ACTUAL SIZE [94 .086 [2.18] M DIMPLE KEYSTONE ELECTRONICS CORP. www knyckzo com . ASTORIA. N.Y 11105-2017 0 Tn] [718] 95678900 PARTNAME 9.10.12 CHANGE AS PER ECN 12—132 N WWW M'N‘ATURE AUTO'FUSE PC CLIP 8.25.04 CHANGE AS PER ECN 04—069 M 012 [0-301TH‘K BRASS ”N‘s“ WW BOONE M 91794 2.2404 CHANGE AS PER ECN 04—015 L TIN NICKEL PLATE m SN ' ' 5X 10.27.03 CHANGE AS PER ECN 037078 K mamas: W [ W1 1 CODE DWGNO chwA, i 005 i015 DATE DESCWPT‘ON REV AVGLLAR i [V E C 3544
LN