Datenblatt für MIC5233 von Microchip Technology

‘ MICRQICHIP M|C5233 Wm? B:
2018-2019 Microchip Technology Inc. DS20006033D-page 1
MIC5233
Features
AEC-Q100 Qualified and PPAP Capable;
Available for 5-Lead SOT23 Package Only
Wide Input Voltage Range: 2.3V to 36V
Ultra-Low Ground Current: 18 µA
Low Dropout Voltage of 270 mV at 100 mA
High Output Accuracy of ±2.0% Overtemperature
µCap: Stable with Ceramic or Tantalum
Capacitors
Excellent Line and Load Regulation Specifications
Near Zero Shutdown Current: Typical 0.1 µA
Reverse Battery Protection
Reverse Leakage Protection
Thermal Shutdown and Current Limit Protection
5-Lead SOT23 and 3-Lead SOT223 Packages
Applications
Keep-Alive Supply in Notebook and Portable
Computers
USB Power Supply
Logic Supply for High-Voltage Batteries
Automotive Electronics
Battery-Powered Systems
3-4 Cell Li-Ion Battery Input Range
General Description
The MIC5233 is a 100 mA, highly accurate, low dropout
regulator with high input voltage and ultra-low ground
current. This combination of high voltage and low
ground current makes the MIC5233 ideal for multicell
Li-Ion battery systems.
A µCap LDO design, the MIC5233 is stable with either
ceramic or tantalum output capacitors. It only requires
a 2.2 µF output capacitor for stability.
Features of the MIC5233 include enable input, thermal
shutdown, current limit and reverse battery protection,
and reverse leakage protection.
Available in fixed and adjustable output voltage ver-
sions, the MIC5233 is offered in the 5-lead SOT23 and
3-lead SOT223 packages with a junction temperature
range of –40°C to +125°C.
Typical Application Circuit
Ultra-Low Current Adjustable Regulator
Application
MIC5233YM5
V
IN
C
IN
= 1.0 μF
OFF ON EN
1
2
34
5
R1
R2
V
OUT
C
OUT
= 2.2 μF
CERAMIC
I
GND
= 18 μA
High Input Voltage, Low IQ µCap LDO Regulator
GND |:l|:1|:l
MIC5233
DS20006033D-page 2 2018-2019 Microchip Technology Inc.
Package Types
MIC5233
5-Pin SOT23
(Top View)
MIC5233
3-Pin SOT223
(Top View)
1
2
3
45
EN GND IN
NC OR ADJ OUT
L3xx
123
GND
IN OUT
GND
4
2018-2019 Microchip Technology Inc. DS20006033D-page 3
MIC5233
Functional Block Diagrams
IN
EN
OUT
R1
R2
GND
ENABLE
V
REF
IN OUT
R1
R2
GND
ENABLE
V
REF
IN
EN
R1
R2
ADJ
OUT
GND
ENABLE
V
REF
Fixed Output Voltage (SOT23 Package) Fixed Output Voltage (SOT223 Package)
Adjustable Output Voltage
(SOT223 and SOT23 Packages)
AVOUT/AV‘ N
MIC5233
DS20006033D-page 4 2018-2019 Microchip Technology Inc.
1.0 ELECTRICAL CHARACTERISTICS
Absolute Maximum Ratings
Input Supply Voltage (VIN)........................................................................................................................... –20V to +38V
Enable Input Voltage (VEN) ........................................................................................................................ –0.3V to +38V
Power Dissipation (PDIS) ........................................................................................................................Internally Limited
ESD Rating (Note 1)..................................................................................................................................ESD Sensitive
Operating Ratings
Input Supply Voltage (VIN).......................................................................................................................... +2.3V to +36V
Enable Input Voltage (VEN) ............................................................................................................................. 0V to +36V
† Notice: Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to the device.
This is a stress rating only and functional operation of the device at those or any other conditions above those
indicated in the operational sections of this specification is not intended. Exposure to maximum rating conditions for
extended periods may affect device reliability. Specifications are for packaged product only.
The device is not ensured to function outside its operating ratings.
Note 1: Devices are ESD sensitive. Handling precautions are recommended.
TABLE 1-1: ELECTRICAL CHARACTERISTICS
Electrical Characteristics: TJ = +25°C with VIN = VOUT + 1V; IOUT = 100 µA; Bold values indicate –40°C TJ +125°C,
unless otherwise specified. Specifications for packaged product only.
Parameter Symbol Min. Typ. Max. Units Conditions
Output Voltage Accuracy VOUT –1.0 1.0 %Variation from nominal VOUT
–2.0 2.0
Line Regulation ΔVOUT/ΔVIN 0.04 0.5 % VIN = VOUT + 1V to 36V
Load Regulation ΔVOUT/VOUT 0.25 1 % IOUT = 100 µA to 100 mA
Dropout Voltage VDO 50
mV
IOUT = 100 µA
230 300 IOUT = 50 mA
400
270 400 IOUT = 100 mA
450
Ground Current IGND 18 30 µA IOUT = 100 µA
35
0.25 0.70 mA IOUT = 50 mA
— 1 2 IOUT = 100 mA
Ground Current in Shutdown ISHDN 0.1 1µA VEN 0.6V; VIN = 36V (SOT23
package only)
Short-Circuit Current ISC 190 350 mA VOUT = 0V
Output Leakage, Reverse
Polarity Input (Note 2)
VOUT –0.1 V Load = 500; VIN = –15V
Enable Input (SOT23 Package Only)
Input Low Voltage VEN
0.6 VRegulator off
Input High Voltage 2.0 V Regulator on
Enable Input Current IEN –1.0 0.01 1.0
µA
VEN = 0.6V; regulator off
0.1 1.0 VEN = 2.0V; regulator on
0.5 2.5 VEN = 36V; regulator on
Start-up Time tSTART 1.7 7ms VIN applied before EN signal
Note 1: The maximum allowable power dissipation is a function of ambient temperature, the maximum allowable
junction temperature and the thermal resistance from junction to air (i.e., TA, TJ, JA). Exceeding the
maximum allowable power dissipation will cause the device operating junction temperature to exceed the
maximum +125°C rating. Sustained junction temperatures above +125°C can impact the device reliability.
2: Design guidance only, not production tested.
2018-2019 Microchip Technology Inc. DS20006033D-page 5
MIC5233
TEMPERATURE SPECIFICATIONS(1)
Parameters Sym. Min. Typ. Max. Units Conditions
Temperature Ranges
Junction Operating Temperature Range TJ–40 +125 °C
Storage Temperature Range TS–65 +150 °C
Package Thermal Resistances
Thermal Resistance 5-Lead SOT23 JA 235 °C/W
Thermal Resistance 3-Lead SOT223 JA 50 °C/W
Note 1: The maximum allowable power dissipation is a function of ambient temperature, the maximum allowable
junction temperature and the thermal resistance from junction to air (i.e., TA, TJ, JA). Exceeding the
maximum allowable power dissipation will cause the device operating junction temperature to exceed the
maximum +125°C rating. Sustained junction temperatures above +125°C can impact the device reliability.
2: Design guidance only, not production tested.
7 \WnoumA 35 5 E30 -5 g 2 5 34 5 20 k o $3 > 1 5 a 5 2 10 E l O o 5 00 1011 1n1nnln 055115225335¢ FREQUENCY mm INPUT VOLTAGE (V) as loan > A 900 gm / 3 5m) 5250 / - E 700 4 m 5200 E 50° 9 8 sun Fuse 0 400 8w E am) - - n o I 2 200 E 5 w 100/ 20 m 5.; an 100 0o 10 an an AD 50 an 70 an sumo OUTPLfl CURRENT (mA) OUTPUT CURRENY (ml) sno ‘ ‘ ‘ so E12: IOW=IWMA ' ' $25 v -25 > 3:50 - 5 V‘” 36V E300 - / E m gzso 8 F200 3 o 0150 g 5100 r , O L: E 5n <5 0="" 40-20="" a="" 20="" «so="" so="" eommza="" 0="" mo="" 20.,="" m="" 4m="" 5m="" temper‘ture‘="" 0’="" dutput="" current="" wa)="">
MIC5233
DS20006033D-page 6 2018-2019 Microchip Technology Inc.
2.0 TYPICAL PERFORMANCE CURVES
FIGURE 2-1: Power Supply Rejection
Ratio.
FIGURE 2-2: Dropout Voltage vs. Output
Current.
FIGURE 2-3: Dropout Voltage vs.
Temperature.
FIGURE 2-4: Dropout Characteristics.
FIGURE 2-5: Ground Pin Current vs.
Output Current.
FIGURE 2-6: Ground Pin Current vs.
Output Current.
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
a A7 Imm=mmA , 37 as m \ gs M o 355 85 k 045 4 ozuu zunowwmmza TEMPERATURE rc) GROUND CURRENT (MA) INPUT VOLTAGE (v) q52253354 Nag GROUND CURRENT M) 720 a 20 «a so so mom) TEMPERATURE 1°C! 120 T T Ana floufimum Vmoo so so 700 soo 500 i I 400 300 w, : SDmA GROUND CURRENT uA 20 15 2 25 3 :5 INPUT VOLTAGE (V) 4 FIGURE 2-11: Gmund Pin Current vs. I 4 E‘ 1 gas w 1 V E ET E3 IM=1mA E‘ K2 T Iour IDDpAi 3 3 h o g , 2° 2 2 A . :0 3 T o g ‘5 T 50 o no“: MA \ 0 1 81215204285236 TEMPERATURE (“0) TNPUT VOLTAGE (v?
2018-2019 Microchip Technology Inc. DS20006033D-page 7
MIC5233
FIGURE 2-7: Ground Pin Current vs.
Temperature.
FIGURE 2-8: Ground Pin Current vs.
Temperature.
FIGURE 2-9: Ground Pin Current vs.
Temperature.
FIGURE 2-10: Ground Pin Current vs.
Input Voltage.
FIGURE 2-11: Ground Pin Current vs.
Input Voltage.
FIGURE 2-12: Ground Pin Current vs.
Input Voltage.
a \NPUT CHRRENTImA) » 01 - o o m SUPPLV vounea (v; (annmvmm ouwur cuanzmmuwur vomssn umwm we («.an 3 0297 296 295 40720 o 20 A0 so 80100120 vzmwsnnuaz ( Cy snoar ORCHII' CURRENT 1mm \Imw’ A020 0 20 no so some!) TEMPERATUREK Cl
MIC5233
DS20006033D-page 8 2018-2019 Microchip Technology Inc.
FIGURE 2-13: Input Current vs. Supply
Voltage.
FIGURE 2-14: Output Voltage vs.
Temperature.
FIGURE 2-15: Short-Circuit Current vs.
Temperature.
FIGURE 2-16: Load Transient Response.
2018-2019 Microchip Technology Inc. DS20006033D-page 9
MIC5233
3.0 PIN DESCRIPTIONS
The descriptions of the pins are listed in Tab l e 3-1.
TABLE 3-1: PIN FUNCTION TABLE
Pin Number
SOT223
Pin Number
SOT23
Pin
Name Description
1 1 IN Supply Input.
2 2 GND Ground.
3 EN Enable (Input). Logic Low = Shutdown; Logic High = Enable.
4 NC No Connect.
ADJ Adjustable (Input). Feedback Input; Connect to Resistive Voltage
Divider Network.
3 5 OUT Regulator Output.
4 EP Exposed Pad. Internally Connected to Ground.
MIC5233
DS20006033D-page 10 2018-2019 Microchip Technology Inc.
4.0 APPLICATION INFORMATION
4.1 Enable/Shutdown
The MIC5233 comes with an active-high enable pin
that allows the regulator to be disabled. Forcing the
enable pin low disables the regulator and sends it into
a “Zero” Off mode current state, consuming a typical
0.1 µA. Forcing the enable pin high enables the output
voltage.
4.2 Input Capacitor
The MIC5233 has a high input voltage capability, up to
36V. The input capacitor must be rated to sustain volt-
ages that may be used on the input. An input capacitor
may be required when the device is not near the source
power supply or when supplied by a battery. Small
surface mount, ceramic capacitors can be used for
bypassing. A larger value may be required if the source
supply has high ripple.
4.3 Output Capacitor
The MIC5233 requires an output capacitor for stability.
The design requires 2.2 µF or greater on the output to
maintain stability. The design is optimized for use with
low-ESR ceramic chip capacitors. High-ESR capacitors
may cause high-frequency oscillation. The maximum
recommended ESR is 3. The output capacitor can be
increased without limit. Larger valued capacitors help to
improve transient response.
X7R/X5R dielectric-type ceramic capacitors are recom-
mended because of their temperature performance.
X7R-type capacitors change capacitance by 15% over
their operating temperature range and are the most
stable type of ceramic capacitors. Z5U and Y5V dielectric
capacitors change value by as much as 50% and 60%,
respectively, over their operating temperature ranges. To
use a ceramic chip capacitor with Y5V dielectric, the
value must be much higher than an X7R ceramic capac-
itor to ensure the same minimum capacitance over the
equivalent operating temperature range.
4.4 No-Load Stability
The MIC5233 will remain stable and in regulation with
no load unlike many other voltage regulators. This is
especially important in CMOS RAM keep-alive
applications.
4.5 Thermal Consideration
The MIC5233 is designed to provide 100 mA of contin-
uous current in a very small package. Maximum power
dissipation can be calculated based on the output
current and the voltage drop across the part.
To determine the maximum power dissipation of the
package, use the junction-to-ambient thermal
resistance of the device and Equation 4-1:
EQUATION 4-1:
Table 4-1 shows examples of the junction-to-ambient
thermal resistance for the MIC5233:
TABLE 4-1: 5-LEAD SOT23 AND SOT-223
THERMAL RESISTANCE
The actual power dissipation of the regulator circuit can
be determined using Equation 4-2:
EQUATION 4-2:
Substituting PD(MAX) for PD and solving for the operating
conditions that are critical to the application will give the
maximum operating conditions for the regulator circuit.
For example, when operating the MIC5233-3.0YM5 at
+50°C, with a minimum footprint layout, the maximum
input voltage for a set output current can be determined
as follows:
EQUATION 4-3:
The junction-to-ambient (θJA) thermal resistance for
the minimum footprint is +235°C/W from Tab le 4-1. It is
important that the maximum power dissipation not be
exceeded to ensure proper operation. Because the
MIC5233 was designed to operate with high input
voltages, careful consideration must be given so as not
to overheat the device. With very high input-to-output
voltage differentials, the output current is limited by the
total power dissipation.
Package θJA Recommended
Minimum Footprint
SOT23-5 235°C/W
SOT223 50°C/W
PDMAX
TJMAX
TA
JA
--------------------------------


=
Where:
TJ(MAX) = Maximum junction temperature of
the die at +125°C
TA= The ambient operating temperature
θJA = Layout dependent
PDVIN VOUT
IOUT VIN
+IGND
=
PDMAX
125C50C
235C/W
-----------------------------------


=
Where:
PD(max) = 319 mW
TE V cu FIGURE 4-1: Adjustable Voltage WW
2018-2019 Microchip Technology Inc. DS20006033D-page 11
MIC5233
Total power dissipation is calculated using the following
equation:
EQUATION 4-4:
Due to the potential for input voltages up to 36V, ground
current must be taken into consideration.
If we know the maximum load current, we can solve for
the maximum input voltage using the maximum power
dissipation calculated for a +50°C ambient, 319 mW.
EQUATION 4-5:
Ground pin current is estimated using the typical
characteristics of the device.
EQUATION 4-6:
For higher current outputs, only a lower input voltage
will work for higher ambient temperatures.
Assuming a lower output current of 10 mA, the
maximum input voltage can be recalculated:
EQUATION 4-7:
Maximum input voltage for a 10 mA load current at
50°C ambient temperature is 34.55V, utilizing virtually
the entire operating voltage range of the device.
4.6 Adjustable Regulator Application
The MIC5233M5 can be adjusted from 1.24V to 20V by
using two external resistors (Figure 4-1). The resistors
set the output voltage based on the following equation:
EQUATION 4-8:
Feedback resistor R2 should be no larger than 300 k.
FIGURE 4-1: Adjustable Voltage
Application.
PDVIN VOUT
IOUT VIN
+IGND
=
PDMAX VIN VOUT
IOUT VIN
+IGND
=
319mW VIN 3V100mA VIN
+2.8mA=
619mW VIN 102.8mA=
Where:
VIN = 6.02V
319mW VIN 3V10mA VIN
+0.1mA=
349mW VIN 10.1mA=
Where:
VIN =34.55V
VOUT VREF 1R1
R2
-------


+


=
Where
VREF = 1.24V
OUT
ADJ
V
IN
R
1
R
2
2.2 μF
1.0 μF EN
IN
V
OUT
GND
MIC5233YM5
ax NNN
MIC5233
DS20006033D-page 12 2018-2019 Microchip Technology Inc.
5.0 PACKAGING INFORMATION
5.1 Package Marking Information
XXXX
Example
5-Lead SOT23*
XXXXNNNP
5233
33YS464P
Example
3-Lead SOT223*
XXXX L350
Legend: XX...X Product code or customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC® designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
, , Pin one index is identified by a dot, delta up, or delta down (triangle
mark).
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information. Package may or may not include
the corporate logo.
Underbar (_) and/or Overbar () symbol may not be to scale.
3
e
3
e
TITLE 5 LEAD SOT: 3 PACKAGE OUTLINE E RECOMMENDED LAND PATTERN DRAWING it | SOT3375LD7PL71 | UNIT | MM 290mm r-—+095 TVP 3 2 w a I m 2% H I H 3m \ a c, l ‘ '- ”*- 1 o a ‘ _ of ' \ $777477”: I \ ° : ‘ H ‘ H 7 + ”A mm- ‘ 2x w i 57' €223) \ 3i D250 mm mm 39 mu—EWPIF'J (291:5) dc TOP WEW S‘DE V‘EW 190 ESC» E—.0'95 BSC ,4 1 I u: x 35 L 3 a; DETA‘L E ”i" V” 5 i , ou ‘ E w , a o m 90 S ‘ 3 w » Van/.31 E; Q 23 r V 40661002 M RECOMMENDED LAND PATFERN NOTE- . PACKAGE OUTUNE EXCLUSWE OF MOLD FLASH A: EURR. PACKAGE OUTUNE wcLuswE OF SDLER PEAMG. D‘MENS‘ON AND TDLERANCE PER ANS‘ v14 5M. waz. FOOT LENGTH MEASUREMENT BASED ON GAUGE PLANE MEFHDD D‘E FACES UP FOR MOLD AND FACES DOWN FOR TR‘M/FORM ALL DmENsms ARE w M‘LUMUERS mu‘bu»
2018-2019 Microchip Technology Inc. DS20006033D-page 13
MIC5233
5-Lead SOT23 Package Outline and Recommended Land Pattern
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
TITLE 3 LEAD SOT223 PACKAGE OUTLINE & RECOMMENDED LAND PATTERN DRAWING a law: 37313712131 650102 101010 ('1 o 91 7, 7r 7” 73 c, 4—‘—F r\ \ \ o 7, c) 0751010 , g «3 was; ‘L m m’ m § E M 52 1313- S _ j._ _ fi 23a mu Unsmno ax: 55: 31W mm 1 Dimensmns and tolerance: are as 1):: ANSI ma 5% 1952 Cantrelling dimenswn Millimeter: Dzmnnsionx are exclusive or mold Club and gate bun- An specmcauan comp|y to Jedac spec T0261 Issue c 150:005 UNITIMM 15010 05 800:0‘05 ,DDD E 30 05 1301005 W LAND PATTERN
MIC5233
DS20006033D-page 14 2018-2019 Microchip Technology Inc.
3-Lead SOT223 Package Outline and Recommended Land Pattern
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging.
2018-2019 Microchip Technology Inc. DS20006033D-page 15
MIC5233
APPENDIX A: REVISION HISTORY
Revision D (July 2019)
Updated the Features section.
Revision C (February 2019)
Information about the Automotive Grade option
added in Features but removed from Package
Types, and the Product Identification System
sections of the data sheet.
Updated the Typical Application Circuit on the
very first page.
Revision B (June 2018)
Unbolded values for VEN in Ta bl e 1-1.
The condition for Start-Up Time in the Electrical
Characteristics table is updated.
Revision A (May 2018)
Converted Micrel document MIC5233 to Micro-
chip data sheet DS20006033A.
Minor text changes throughout.
Information about the Automotive Grade option
added in Features, Package Types, and the
Product Identification System sections of the data
sheet.
MIC5233
DS20006033D-page 16 2018-2019 Microchip Technology Inc.
NOTES:
PART No. —x.x 41x ><><>
2018-2019 Microchip Technology Inc. DS20006033D-page 17
MIC5233
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, contact your local Microchip representative or sales office.
Examples:
a) MIC5233-1.8YM5-TR: High Input Voltage, Low IQ µCap
LDO Regulator, 1.8V, –40°C to
+125°C, 5-Lead SOT23, 3000/Reel
b) MIC5233-2.5YM5-TR: High Input Voltage, Low IQ µCap
LDO Regulator, 2.5V, –40°C to
+125°C, 5-Lead SOT23, 3000/Reel
c) MIC5233-3.0YM5-TR: High Input Voltage, Low IQ µCap
LDO Regulator, 3.0V, –40°C to
+125°C, 5-Lead SOT23, 3000/Reel
d) MIC5233-3.3YM5-TR: High Input Voltage, Low IQ µCap
LDO Regulator, 3.3V, –40°C to
+125°C, 5-Lead SOT23, 3000/Reel
e) MIC5233-5.0YM5-TR: High Input Voltage, Low IQ µCap
LDO Regulator, 5.0V, –40°C to
+125°C, 5-Lead SOT23, 3000/Reel
f) MIC5233YM5-TR: High Input Voltage, Low IQ µCap
LDO Regulator, Adjustable, –40°C to
+125°C, 5-Lead SOT23, 3000/Reel
g) MIC5233-3.3YS: High Input Voltage, Low IQ µCap
LDO Regulator, 3.3V, –40°C to
+125°C, 3-Lead SOT223, 78/Tube
h) MIC5233-5.0YS: High Input Voltage, Low IQ µCap
LDO Regulator, 5.0V, –40°C to
+125°C, 3-Lead SOT223, 78/Tube
i) MIC5233-5.0YS-TR: High Input Voltage, Low IQ µCap
LDO Regulator, 5.0V, –40°C to
+125°C, 3-Lead SOT223, 2500/Reel
PART NO. XXX
PackageDevice
Device: MIC5233: High Input Voltage, Low IQ µCap
LDO Regulator
Output Voltage: 1.8 = 1.8V
2.5 = 2.5V
3.0 = 3.0V
3.3 = 3.3V
5.0 = 5.0V
Adjustable <blank> = Adjustable
Junction
Temperature Range:
Y = –40°C to +125°C
Package: M5 = 5-Lead SOT23
S = 3-Lead SOT223
Media Type:
<blank>
= 78/Tube (SOT223 Only)
TR = 2,500/Reel (SOT223 Only)
TR = 3000/Reel (SOT23 Only)
X
Junction
Note: Tape and Reel identifier only appears in the catalog
part number description. This identifier is used for
ordering purposes and is not printed on the device
package. Check with your Microchip Sales Office for
package availability with the Tape and Reel option.
–XX
Media Type
–X.X
Output
Voltage Temperature
Range
MIC5233
DS20006033D-page 18 2018-2019 Microchip Technology Inc.
NOTES:
2018-2019 Microchip Technology Inc. DS20006033D-page 19
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, Adaptec,
AnyRate, AVR, AVR logo, AVR Freaks, BesTime, BitCloud, chipKIT,
chipKIT logo, CryptoMemory, CryptoRF, dsPIC, FlashFlex,
flexPWR, HELDO, IGLOO, JukeBlox, KeeLoq, Kleer, LANCheck,
LinkMD, maXStylus, maXTouch, MediaLB, megaAVR, Microsemi,
Microsemi logo, MOST, MOST logo, MPLAB, OptoLyzer,
PackeTime, PIC, picoPower, PICSTART, PIC32 logo, PolarFire,
Prochip Designer, QTouch, SAM-BA, SenGenuity, SpyNIC, SST,
SST Logo, SuperFlash, Symmetricom, SyncServer, Tachyon,
TempTrackr, TimeSource, tinyAVR, UNI/O, Vectron, and XMEGA
are registered trademarks of Microchip Technology Incorporated in
the U.S.A. and other countries.
APT, ClockWorks, The Embedded Control Solutions Company,
EtherSynch, FlashTec, Hyper Speed Control, HyperLight Load,
IntelliMOS, Libero, motorBench, mTouch, Powermite 3, Precision
Edge, ProASIC, ProASIC Plus, ProASIC Plus logo, Quiet-Wire,
SmartFusion, SyncWorld, Temux, TimeCesium, TimeHub,
TimePictra, TimeProvider, Vite, WinPath, and ZL are registered
trademarks of Microchip Technology Incorporated in the U.S.A.
Adjacent Key Suppression, AKS, Analog-for-the-Digital Age, Any
Capacitor, AnyIn, AnyOut, BlueSky, BodyCom, CodeGuard,
CryptoAuthentication, CryptoAutomotive, CryptoCompanion,
CryptoController, dsPICDEM, dsPICDEM.net, Dynamic Average
Matching, DAM, ECAN, EtherGREEN, In-Circuit Serial
Programming, ICSP, INICnet, Inter-Chip Connectivity, JitterBlocker,
KleerNet, KleerNet logo, memBrain, Mindi, MiWi, MPASM, MPF,
MPLAB Certified logo, MPLIB, MPLINK, MultiTRAK, NetDetach,
Omniscient Code Generation, PICDEM, PICDEM.net, PICkit,
PICtail, PowerSmart, PureSilicon, QMatrix, REAL ICE, Ripple
Blocker, SAM-ICE, Serial Quad I/O, SMART-I.S., SQI,
SuperSwitcher, SuperSwitcher II, Total Endurance, TSHARC,
USBCheck, VariSense, ViewSpan, WiperLock, Wireless DNA, and
ZENA are trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated in
the U.S.A.
The Adaptec logo, Frequency on Demand, Silicon Storage
Technology, and Symmcom are registered trademarks of Microchip
Technology Inc. in other countries.
GestIC is a registered trademark of Microchip Technology Germany
II GmbH & Co. KG, a subsidiary of Microchip Technology Inc., in
other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2018-2019, Microchip Technology Incorporated, All Rights
Reserved.
ISBN: 978-1-5224-4759-7
Note the following details of the code protection feature on Microchip devices:
Microchip products meet the specification contained in their particular Microchip Data Sheet.
Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
Microchip is willing to work with the customer who is concerned about the integrity of their code.
Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
For information regarding Microchip’s Quality Management Systems,
please visit www.microchip.com/quality.
6‘ MICROCHIP AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
DS20006033D-page 20 2018-2019 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Tel: 317-536-2380
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Tel: 951-273-7800
Raleigh, NC
Tel: 919-844-7510
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Tel: 408-436-4270
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
ASIA/PACIFIC
Australia - Sydney
Tel: 61-2-9868-6733
China - Beijing
Tel: 86-10-8569-7000
China - Chengdu
Tel: 86-28-8665-5511
China - Chongqing
Tel: 86-23-8980-9588
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
China - Hong Kong SAR
Tel: 852-2943-5100
China - Nanjing
Tel: 86-25-8473-2460
China - Qingdao
Tel: 86-532-8502-7355
China - Shanghai
Tel: 86-21-3326-8000
China - Shenyang
Tel: 86-24-2334-2829
China - Shenzhen
Tel: 86-755-8864-2200
China - Suzhou
Tel: 86-186-6233-1526
China - Wuhan
Tel: 86-27-5980-5300
China - Xian
Tel: 86-29-8833-7252
China - Xiamen
Tel: 86-592-2388138
China - Zhuhai
Tel: 86-756-3210040
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
India - New Delhi
Tel: 91-11-4160-8631
India - Pune
Tel: 91-20-4121-0141
Japan - Osaka
Tel: 81-6-6152-7160
Japan - Tokyo
Tel: 81-3-6880- 3770
Korea - Daegu
Tel: 82-53-744-4301
Korea - Seoul
Tel: 82-2-554-7200
Malaysia - Kuala Lumpur
Tel: 60-3-7651-7906
Malaysia - Penang
Tel: 60-4-227-8870
Philippines - Manila
Tel: 63-2-634-9065
Singapore
Tel: 65-6334-8870
Taiwan - Hsin Chu
Tel: 886-3-577-8366
Taiwan - Kaohsiung
Tel: 886-7-213-7830
Taiwan - Taipei
Tel: 886-2-2508-8600
Thailand - Bangkok
Tel: 66-2-694-1351
Vietnam - Ho Chi Minh
Tel: 84-28-5448-2100
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
Finland - Espoo
Tel: 358-9-4520-820
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Garching
Tel: 49-8931-9700
Germany - Haan
Tel: 49-2129-3766400
Germany - Heilbronn
Tel: 49-7131-72400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Germany - Rosenheim
Tel: 49-8031-354-560
Israel - Ra’anana
Tel: 972-9-744-7705
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Padova
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Norway - Trondheim
Tel: 47-7288-4388
Poland - Warsaw
Tel: 48-22-3325737
Romania - Bucharest
Tel: 40-21-407-87-50
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Gothenberg
Tel: 46-31-704-60-40
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
05/14/19