hbwhelQQrmcve com
3 Revision 2.0
hbwhelp@micrel.com or (408) 955-1690
Absolute Maximum Ratings(3)
Supply Voltage (VCC − VEE) ..................................... +6.0V
Input Voltage (VIN) ............................................ −0.5V to VCC
LVPECL Output Current (IOUT)
Continuous ............................................................ 50mA
Surge .................................................................. 100mA
Current (VBB)
Source or Sink on VBB(6) ..................................... ±1.5mA
Lead Temperature (soldering, 20s) ............................ 260°C
Storage Temperature (Ts) ......................... −65°C to +150°C
Operating Ratings(4)
Supply Voltage (VCC − VEE) ......................... +3.0 to +3.6V
Ambient Temperature (TA) .......................... –40°C to +85°C
Package Thermal Resistance(5)
QFN (θJA)
Still Air ......................................................... 93°C/W
500lfpm ....................................................... 87°C/W
QFN (ψJB)
Junction-to-Board ........................................ 56°C/W
PECL/ECL (100K) DC Electrical Characteristics
VCC = +3.3V ±10% or +5V ±10% and VEE = 0V; VCC = 0V and VEE = –3.3V ±10% or –5V ±10%; RL = 50Ω to VCC – 2V;
TA = –40°C to +85°C unless otherwise stated.
Symbol Parameter Condition Min. Typ. Max. Units
IEE Power Supply Current
Maximum VCC, no load
—
30
42
mA
VOH Output HIGH Voltage VCC – 1.145
— VCC – 0.895
V
VOL Output LOW Voltage VCC – 1.945
— VCC – 1.695
V
VIH Input HIGH Voltage VCC – 1.225
— VCC – 0.88
V
VIL Input LOW Voltage VCC – 1.945
— VCC – 1.625
V
VIHCMR Input HIGH Voltage Common
Mode Range(7) VEE + 2.0 — VCC V
VBB Bias Voltage VCC – 1.525
VCC – 1.425
VCC – 1.325
V
IIH Input HIGH Current — — 150
∝
A
IIL Input LOW Current CLK 0.5 — —
∝
A
Input LOW Current /CLK –150 — —
Notes:
3. Permanent device damage may occur if absolute maximum ratings are exceeded. This is a stress rating only and functional operation is not implied
at conditions other than those detailed in the operational sections of this data sheet. Exposure to absolute maximum rating conditions for extended
periods may affect device reliability.
4. The data sheet limits are not guaranteed if the device is operated beyond the operating ratings.
5. Package thermal resistance assumes exposed pad is soldered (or equivalent) to the devices most negative potential on the PCB.
6. Due to the limited drive capability use for input of the same package only.
7. VIHCMR (minimum) varies 1:1 with VEE, (maximum) varies 1:1 with VCC.