Datenblatt für SI4963BDY von Vishay Siliconix

— VISHAY. V RoHS chmm mass». FREE MW. F] HHHH UUUU _T P»Channe\ MosFEr
Vishay Siliconix
Si4963BDY
Document Number: 72753
S09-0704-Rev. B, 27-Apr-09
www.vishay.com
1
Dual P-Channel 2.5-V (G-S) MOSFET
FEATURES
Halogen-free According to IEC 61249-2-21
Definition
Compliant to RoHS Directive 2002/95/EC
PRODUCT SUMMARY
VDS (V) RDS(on) (Ω)I
D (A)
- 20 0.032 at VGS = - 4.5 V - 6.5
0.050 at VGS = - 2.5 V - 5.2
S
1
D
1
G
1
D
1
S
2
D
2
G
2
D
2
SO-8
5
6
7
8
Top View
2
3
4
1
Ordering Information: Si4963BDY-T1-E3 (Lead (Pb)-free)
Si4963BDY-T1-GE3 (Lead (Pb)-free and Halogen-free)
S1
G1
D1
P-Channel MOSFET
S2
G2
D2
P-Channel MOSFE
T
Notes:
a. Surface Mounted on 1" x 1" FR4 board.
For SPICE model information via the Worldwide Web: http://www.vishay.com/www/product/spice.htm.
ABSOLUTE MAXIMUM RATINGS TA = 25 °C, unless otherwise noted
Parameter Symbol 10 s Steady State Unit
Drain-Source Voltage VDS - 20 V
Gate-Source Voltage VGS ± 12
Continuous Drain Current (TJ = 150 °C)aTA = 25 °C ID
- 6.5 - 4.9
A
TA = 70 °C - 5.2 - 3.9
Pulsed Drain Current IDM - 40
Continuous Source Current (Diode Conduction)aIS- 1.7 - 0.9
Maximum Power DissipationaTA = 25 °C PD
2.0 1.1 W
TA = 70 °C 1.3 0.7
Operating Junction and Storage Temperature Range TJ, Tstg - 55 to 150 °C
THERMAL RESISTANCE RATINGS
Parameter Symbol Typical Maximum Unit
Maximum Junction-to-Ambientat 10 s RthJA
58 62.5
°C/W
Steady State 91 110
Maximum Junction-to-Foot (Drain) Steady State RthJF 34 40
— VISHAW
www.vishay.com
2
Document Number: 72753
S09-0704-Rev. B, 27-Apr-09
Vishay Siliconix
Si4963BDY
Notes:
a. Pulse test; pulse width 300 µs, duty cycle 2 %.
b. Guaranteed by design, not subject to production testing.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
TYPICAL CHARACTERISTICS 25 °C unless otherwise noted
SPECIFICATIONS TJ = 25 °C, unless otherwise noted
Parameter Symbol Test Conditions Min. Typ. Max. Unit
Static
Gate Threshold Voltage VGS(th) VDS = VGS, ID = - 250 µA - 0.6 - 1.4 V
Gate-Body Leakage IGSS VDS = 0 V, VGS = ± 12 V ± 100 nA
Zero Gate Voltage Drain Current IDSS
VDS = - 20 V, VGS = 0 V - 1 µA
VDS = - 20 V, VGS = 0 V, TJ = 55 °C - 5
On-State Drain CurrentaID(on) V
DS - 5 V, VGS = - 4.5 V - 20 A
Drain-Source On-State ResistanceaRDS(on)
VGS = - 4.5 V, ID = - 6.5 A 0.025 0.032 Ω
VGS = - 2.5 V, ID = - 2 A 0.040 0.050
Forward Transconductanceagfs VDS = - 10 V, ID = - 6.5 A 18 S
Diode Forward VoltageaVSD IS = - 1.7 A, VGS = 0 V - 0.75 - 1.2 V
Dynamicb
Total Gate Charge Qg
VDS = - 10 V, VGS = - 4.5 V, ID = - 6.5 A
14 21
nCGate-Source Charge Qgs 2.6
Gate-Drain Charge Qgd 4.6
Gate Resistance Rgf = 1 MHz 8.3 Ω
Tur n - O n D e l ay Time td(on)
VDD = - 10 V, RL = 10 Ω
ID - 1 A, VGEN = - 4.5 V, Rg = 6 Ω
30 45
ns
Rise Time tr40 60
Turn-Off Delay Time td(off) 80 120
Fall Time tf55 85
Source-Drain Reverse Recovery Time trr IF = - 1.7 A, dI/dt = 100 A/µs 40 80
Output Characteristics
0
8
16
24
32
40
012345
V
GS
= 5 thru 3.5 V
V
DS
– Drain-to-Source Voltage (V)
– Drain Current (A)I
D
2.5 V
2 V
3 V
1.5 V
Transfer Characteristics
0
8
16
24
32
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0
TC = - 55 °C
125 °C
25 °C
VGS – Gate-to-Source Voltage (V)
– Drain Current (A)I
D
— VISHAY. V \\ \\
Document Number: 72753
S09-0704-Rev. B, 27-Apr-09
www.vishay.com
3
Vishay Siliconix
Si4963BDY
TYPICAL CHARACTERISTICS 25 °C unless otherwise noted
On-Resistance vs. Drain Current
Gate Charge
Source-Drain Diode Forward Voltage
– On-Resistance (Ω)R DS(on)
0.00
0.02
0.04
0.06
0.08
0.10
0 8 16 24 32 40
ID – Drain Current (A)
VGS = 2.5 V
VGS = 4.5 V
0
1
2
3
4
5
0 2 4 6 8 10 12 14 16
VDS = 10 V
ID = 6.5 A
– Gate-to-Source Voltage (V)
Qg – Total Gate Charge (nC)
VGS
0.0 0.3 0.6 0.9 1.2 1.5
40
10
1
VSD – Source-to-Drain Voltage (V)
– Source Current (A)I
S
TJ = 150 °C
TJ = 25 °C
Capacitance
On-Resistance vs. Junction Temperature
On-Resistance vs. Gate-to-Source Voltage
0
400
800
1200
1600
2000
048121620
VDS – Drain-to-Source Voltage (V)
Crss
Coss
Ciss
C – Capacitance (pF)
0.6
0.8
1.0
1.2
1.4
1.6
- 50 - 25 0 25 50 75 100 125 150
VGS = 4.5 V
ID = 6.5 A
TJ – Junction Temperature (°C)
RDS(on) On-Resistance
(Normalized)
0.00
0.02
0.04
0.06
0.08
0.10
012345
ID = 6.5 A
– On-Resistance (Ω)R
DS(on)
VGS – Gate-to-Source Voltage (V)
ID = 2 A
— VISHAW
www.vishay.com
4
Document Number: 72753
S09-0704-Rev. B, 27-Apr-09
Vishay Siliconix
Si4963BDY
TYPICAL CHARACTERISTICS 25 °C unless otherwise noted
Threshold Voltage
- 0.2
- 0.1
0.0
0.1
0.2
0.3
0.4
0.5
- 50 - 25 0 25 50 75 100 125 150
TJ – Temperature (°C)
ID = 250 µA
Variance (V)VGS(th)
Single Pulse Power
0
15
30
5
10
Power (W)
Time (s)
25
1 100 6001010-1
10-2
20
Safe Operating Area
100
1
0.1 1 10 100
0.01
10
TA = 25 °C
Single Pulse P(t) = 10
DC
0.1
IDM Limited
ID(on)
Limited
BVDSS Limited
P(t) = 1
P(t) = 0.1
P(t) = 0.01
P(t) = 0.001
P(t) = 0.0001
Limited by RDS(on)*
VDS - Drain-to-Source Voltage (V)
* VDS > minimum VGS at which RDS(on) is specified
ID - Drain Current (A)
Normalized Thermal Transient Impedance, Junction-to-Ambient
10-310-21 10 60010-1
10-4100
2
1
0.1
0.01
0.2
0.1
0.05
0.02
Single Pulse
Duty Cycle = 0.5
Square Wave Pulse Duration (s)
Normalized Effective Transient
Thermal Impedance
1. Duty Cycle, D =
2. Per Unit Base = R thJA = 91 °C/W
3. TJM - TA = PDMZthJA(t)
t1
t2
t1
t2
Notes:
4. Surface Mounted
PDM
— VISHAY. V SIng‘e Pm: www vrshay Com ngg 772753
Document Number: 72753
S09-0704-Rev. B, 27-Apr-09
www.vishay.com
5
Vishay Siliconix
Si4963BDY
TYPICAL CHARACTERISTICS 25 °C unless otherwise noted
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package/tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?72753.
Normalized Thermal Transient Impedance, Junction-to-Foot
10-310-211010-1
10-4
2
1
0.1
0.01
0.2
0.1
0.05
0.02
Duty Cycle = 0.5
Square Wave Pulse Duration (s)
Normalized Effective Transient
Thermal Impedance
Single Pulse
— VISHAYm V HRH |-——-|
Vishay Siliconix
Package Information
Document Number: 71192
11-Sep-06
www.vishay.com
1
DIM
MILLIMETERS INCHES
Min Max Min Max
A 1.35 1.75 0.053 0.069
A10.10 0.20 0.004 0.008
B 0.35 0.51 0.014 0.020
C 0.19 0.25 0.0075 0.010
D 4.80 5.00 0.189 0.196
E 3.80 4.00 0.150 0.157
e 1.27 BSC 0.050 BSC
H 5.80 6.20 0.228 0.244
h 0.25 0.50 0.010 0.020
L 0.50 0.93 0.020 0.037
q0°8°0°8°
S 0.44 0.64 0.018 0.026
ECN: C-06527-Rev. I, 11-Sep-06
DWG: 5498
4
3
12
5
6
87
HE
h x 45
C
All Leads
q0.101 mm
0.004"
L
BA
1
A
e
D
0.25 mm (Gage Plane)
SOIC (NARROW): 8-LEAD
JEDEC Part Number: MS-012
S
Application Note 826 Vishay Siliconix RECOMMENDED MINIMUM PADS FOR 5 (A 359} n 246 (a 248) Recommended Mwmmum Pads Dwmensmns m Inches/(mm) VISHAY» Docmem Number 72606 Re w 2‘ rJaurOB
Application Note 826
Vishay Siliconix
www.vishay.com Document Number: 72606
22 Revision: 21-Jan-08
APPLICATION NOTE
RECOMMENDED MINIMUM PADS FOR SO-8
0.246
(6.248)
Recommended Minimum Pads
Dimensions in Inches/(mm)
0.172
(4.369)
0.152
(3.861)
0.047
(1.194)
0.028
(0.711)
0.050
(1.270)
0.022
(0.559)
Return to Index
Return to Index
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED