Datenblatt für SQJ463EP von Vishay Siliconix

VISHAY. ‘Um'fiEfiYF 7.4... ROH S cowuw HALOGEN FREE www.vusnay,com/uoc?73257 www.mshay com/605791000
SQJ463EP
www.vishay.com Vishay Siliconix
S11-2288-Rev. D, 28-Nov-11 1Document Number: 65540
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Automotive P-Channel 40 V (D-S) 175 °C MOSFET
FEATURES
Halogen-free According to IEC 61249-2-21
Definition
•TrenchFET
® Power MOSFET
AEC-Q101 Qualifiedd
•100 % R
g and UIS Tested
Compliant to RoHS Directive 2002/95/EC
Notes
a. Package limited.
b. Pulse test; pulse width 300 μs, duty cycle 2 %.
c. When mounted on 1" square PCB (FR-4 material).
d. Parametric verification ongoing.
e. See Solder Profile (www.vishay.com/doc?73257). The PowerPAK SO-8L. The end of the lead terminal is exposed copper (not plated) as a
result of the singulation process in manufacturing. A solder fillet at the exposed copper tip cannot be guaranteed and is not required to
ensure adequate bottom side solder interconnection.
f. Rework conditions: manual soldering with a soldering iron is not recommended for leadless components.
PRODUCT SUMMARY
VDS (V) - 40
RDS(on) (Ω) at VGS = - 10 V 0.010
RDS(on) (Ω) at VGS = - 4.5 V 0.015
ID (A) - 30
Configuration Single
S
G
D
P-Channel MOSFET
4
6.15 mm
PowerPAK
®
SO-8L Single
5.13 mm
3
2
1
G
S
S
S
D
ORDERING INFORMATION
Package PowerPAK SO-8L
Lead (Pb)-free and Halogen-free SQJ463EP-T1-GE3
ABSOLUTE MAXIMUM RATINGS (TC = 25 °C, unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Drain-Source Voltage VDS - 40 V
Gate-Source Voltage VGS ± 20
Continuous Drain CurrentaTC = 25 °C ID
- 30
A
TC = 125 °C - 30
Continuous Source Current (Diode Conduction)aIS- 30
Pulsed Drain CurrentbIDM - 120
Single Pulse Avalanche Current L = 0.1 mH IAS - 44
Single Pulse Avalanche Energy EAS 97 mJ
Maximum Power DissipationbTC = 25 °C PD
83 W
TC = 125 °C 28
Operating Junction and Storage Temperature Range TJ, Tstg - 55 to + 175 °C
Soldering Recommendations (Peak Temperature)e, f 260
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL LIMIT UNIT
Junction-to-Ambient PCB MountcRthJA 65 °C/W
Junction-to-Case (Drain) RthJC 1.8
VISHAY. www.mshay com/doc791ouu
SQJ463EP
www.vishay.com Vishay Siliconix
S11-2288-Rev. D, 28-Nov-11 2Document Number: 65540
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Pulse test; pulse width 300 μs, duty cycle 2 %.
b. Guaranteed by design, not subject to production testing.
c. Independent of operating temperature.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (TC = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-Source Breakdown Voltage VDS VGS = 0, ID = - 250 μA - 40 - - V
Gate-Source Threshold Voltage VGS(th) VDS = VGS, ID = - 250 μA - 1.5 - 2.0 - 2.5
Gate-Source Leakage IGSS V
DS = 0 V, VGS = ± 20 V - - ± 100 nA
Zero Gate Voltage Drain Current IDSS
VGS = 0 V VDS = - 40 V - - - 1
μA VGS = 0 V VDS = - 40 V, TJ = 125 °C - - - 50
VGS = 0 V VDS = - 40 V, TJ = 175 °C - - - 150
On-State Drain Currenta I
D(on) V
GS = - 10 V VDS- 5 V - 30 - - A
Drain-Source On-State Resistancea R
DS(on)
VGS = - 10 V ID = - 18 A - 0.008 0.010
Ω
VGS = - 4.5 V ID = - 15 A - 0.012 0.015
VGS = - 10 V ID = - 18 A; TJ = 125 °C - 0.013 0.015
VGS = - 10 V ID = - 18 A; TJ = 175 °C - 0.015 0.018
Forward Transconductancebgfs VDS = - 15 V, ID = - 18 A - 45 - S
Dynamicb
Input Capacitance Ciss
VGS = 0 V VDS = - 20 V, f = 1 MHz
- 4700 5875
pF Output Capacitance Coss - 630 790
Reverse Transfer Capacitance Crss - 460 575
Total Gate ChargecQg
VGS = - 10 V VDS = - 20 V, ID = - 18.6 A
- 98 150
nC Gate-Source ChargecQgs -14-
Gate-Drain ChargecQgd -23-
Gate Resistance Rgf = 1 MHz 1.4 2.3 3.2 Ω
Turn-On Delay Timectd(on)
VDD = - 20 V, RL = 20 Ω
ID - 1 A, VGEN = - 10 V, Rg = 6 Ω
-2132
ns
Rise Timectr -1726
Turn-Off Delay Timectd(off) - 121 182
Fall Timectf -5177
Source-Drain Diode Ratings and Characteristicsb
Pulsed CurrentaISM - - - 120 A
Forward Voltage VSD IF = - 4.5 A, VGS = 0 - - 0.8 - 1.2 V
— VISHAY. V ll‘ / \\
SQJ463EP
www.vishay.com Vishay Siliconix
S11-2288-Rev. D, 28-Nov-11 3Document Number: 65540
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
Output Characteristics
Transconductance
Capacitance
Transfer Characteristics
On-Resistance vs. Drain Current
Gate Charge
0
10
20
30
40
50
60
0246810
VGS =10Vthru5V
VGS =4V
VDS - Drain-to-Source Voltage (V)
- Drain Current (A)ID
VGS = 3 V
0
15
30
45
60
75
0 102030405060
T
C
= 125 °C
T
C
= - 55 °C
T
C
= 25 °C
I
D
- Drain Current (A)
- Transconductance (S)
g
fs
C
rss
0
1000
2000
3000
4000
5000
6000
7000
010203040
C
iss
C
oss
V
DS
- Drain-to-Source Voltage (V)
C - Capacitance (pF)
0
10
20
30
40
50
012345
T
C
= 25 °C
T
C
= 125 °C
T
C
= - 55 °C
V
GS
- Gate-to-Source Voltage (V)
- Drain Current (A)I
D
0.00
0.01
0.02
0.03
0.04
0.05
0 102030405060
VGS =4.5V
VGS =10V
- On-Resistance (Ω)RDS(on)
ID- Drain Current (A)
0
2
4
6
8
10
0 102030405060708090100
ID
= 18.6 A
V
DS
=20V
- Gate-to-Source Voltage (V)
Q
g
- Total Gate Charge (nC)
V
GS
n \\ /\ 75 www.mshay com/605791000
SQJ463EP
www.vishay.com Vishay Siliconix
S11-2288-Rev. D, 28-Nov-11 4Document Number: 65540
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (TA = 25 °C, unless otherwise noted)
On-Resistance vs. Junction Temperature
On-Resistance vs. Gate-to-Source Voltage
Source Drain Diode Forward Voltage
Threshold Voltage
Drain Source Breakdown vs. Junction Temperature
0.6
0.9
1.2
1.5
1.8
- 50 - 25 0 25 50 75 100 125 150 175
ID= 18.6 A
VGS =10V
TJ- Junction Temperature (°C)
(Normalized)
- On-Resistance
RDS(on)
0.00
0.02
0.04
0.06
0.08
0.10
0246810
T
J
= 25 °C
T
J
= 150 °C
- On-Resistance (Ω)R
DS(on)
V
GS
- Gate-to-Source Voltage (V)
0.0 0.2 0.4 0.6 0.8 1.0 1.2
1
0.01
0.001
0.1
10
100
T
J
= 25 °C
T
J
= 150 °C
V
SD
- Source-to-Drain Voltage (V)
- Source Current (A)
I
S
- 0.4
- 0.1
0.2
0.5
0.8
1.1
- 50 - 25 0 25 50 75 100 125 150 175
ID= 250 µA
ID=1mA
Variance (V)VGS(th)
TJ- Temperature (°C)
- 54
- 50 - 25 25 75 1250 50 100 175150
- 52
- 48
- 50
- 46
- 44
- 42
V
DS
- Drain-to-Source Voltage (V)
T
J
- Junction Temperature (°C)
I
D
= 1 mA
VISHAY. ma msfls ms DC www.mshay com/d05791000
SQJ463EP
www.vishay.com Vishay Siliconix
S11-2288-Rev. D, 28-Nov-11 5Document Number: 65540
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
THERMAL RATINGS (TC = 25 °C, unless otherwise noted)
Safe Operating Area
Normalized Thermal Transient Impedance, Junction-to-Ambient
10-3 10-2 1 10 60010-1
10-4 100
2
1
0.1
0.01
0.2
0.1
0.05
0.02
Single Pulse
Duty Cycle = 0.5
Square Wave Pulse Duration (s)
Normalized Effective Transient
Thermal Impedance
1. Duty Cycle, D =
2. Per Unit Base = RthJA = 65 °C/W
3. T JM - TA = PDMZthJA(t)
t1
t2
t1
t2
Notes:
4. Surface Mounted
PDM
VISHAY. www vrshay cam/ggg7s5540 www.mshay com/605791000
SQJ463EP
www.vishay.com Vishay Siliconix
S11-2288-Rev. D, 28-Nov-11 6Document Number: 65540
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
THERMAL RATINGS (TC = 25 °C, unless otherwise noted)
Normalized Thermal Transient Impedance, Junction-to-Case
Note
The characteristics shown in the two graphs
- Normalized Transient Thermal Impedance Junction-to-Ambient (25 °C)
- Normalized Transient Thermal Impedance Junction-to-Case (25 °C)
are given for general guidelines only to enable the user to get a “ball park” indication of part capabilities. The data are extracted from single
pulse transient thermal impedance characteristics which are developed from empirical measurements. The latter is valid for the part
mounted on printed circuit board - FR4, size 1" x 1" x 0.062", double sided with 2 oz. copper, 100 % on both sides. The part capabilities
can widely vary depending on actual application parameters and operating conditions.
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package/tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?65540.
10-3 10-2 11010-1
10-4
2
1
0.1
0.01
0.2
0.1
Duty Cycle = 0.5
Square Wave Pulse Duration (s)
Normalized Effective Transient
The rmal Impedance
Single Pulse
0.02
0.05
— VISHAY. V j + a L a ' F L \ fifu‘gfi 1 J E Q Q Q m ,‘ ME) 4 » h / SEWER Eackswde mew dua‘ gmosmcnsuggonviwshaymm www.v\shay.com/doc?91000
Package Information
www.vishay.com Vishay Siliconix
Revision: 16-May-16 1Document Number: 69003
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PowerPAK® SO-8L Case Outline
for Non-Al Parts
b2
Backside view (dual)
b4b3
bb1 e
D
D1
E
E1
L1
Top side view
A1
W
L1
L
0.25 gauge line
θ
W3
W2
W1
E2
E2
D2
b3 b4
Backside view (single)
A
C
W3
W2
W1
K
D2
D3D3
F
VISHAY. pmosmcnsuggomiwshamam www.v\shay,com/doc?91000
Package Information
www.vishay.com Vishay Siliconix
Revision: 16-May-16 2Document Number: 69003
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Millimeters will gover
DIM. MILLIMETERS INCHES
MIN. NOM. MAX. MIN. NOM. MAX.
A 1.00 1.07 1.14 0.039 0.042 0.045
A1 0.00 - 0.127 0.00 - 0.005
b 0.33 0.41 0.48 0.013 0.016 0.019
b1 0.44 0.51 0.58 0.017 0.020 0.023
b2 4.80 4.90 5.00 0.189 0.193 0.197
b3 0.094 0.004
b4 0.47 0.019
c 0.20 0.25 0.30 0.008 0.010 0.012
D 5.00 5.13 5.25 0.197 0.202 0.207
D1 4.80 4.90 5.00 0.189 0.193 0.197
D2 3.86 3.96 4.06 0.152 0.156 0.160
D3 1.63 1.73 1.83 0.064 0.068 0.072
e 1.27 BSC 0.050 BSC
E 6.05 6.15 6.25 0.238 0.242 0.246
E1 4.27 4.37 4.47 0.168 0.172 0.176
E2 3.18 3.28 3.38 0.125 0.129 0.133
F - - 0.15 - - 0.006
L 0.62 0.72 0.82 0.024 0.028 0.032
L1 0.92 1.07 1.22 0.036 0.042 0.048
K 0.51 0.020
W 0.23 0.009
W1 0.41 0.016
W2 2.82 0.111
W3 2.96 0.117
0° - 10° 0° - 10°
ECN: T16-0221-Rev. D, 16-May-16
DWG: 5976
— V VISHAY.
PAD Pattern
www.vishay.com Vishay Siliconix
Revision: 07-Feb-12 1Document Number: 63818
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RECOMMENDED MINIMUM PAD FOR PowerPAK® SO-8L SINGLE
Recommended Minimum Pads
Dimensions in mm (inches)
5.000
(0.197)
2.310
(0.091)
0.510
(0.020)
0.595
(0.023)
4.061
(0.160)
3.630
(0.143)
0.410
(0.016)
0.710
(0.028)
0.610
(0.024)
2.715
(0.107)
1.270
(0.050)
1.905
(0.075)
0.860
(0.034)
0.820
(0.032)
7.250
(0.285)
8.250
(0.325)
6.250
(0.246)
1.291
(0.051)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED