3.4 Electrical characteristics
Unless otherwise stated, the values in the table below are specified for the conditions: VCC = 32 V, RL = 6 Ω,
ROSC = R3 = 39 kΩ, C8 = 100 nF, f = 1 kHz, GV = 25.6 dB Tamb = 25 °C.
Table 5. Electrical characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
IqTotal quiescent current No LC filter, no load - 40 60 mA
IqSTBY Quiescent current in standby - - 1 10 µA
VOS Output offset voltage
Play mode -100 - 100
mV
Mute mode -60 - 60
IOCP Overcurrent protection threshold RL = 0 Ω 5.0 6.0 - A
TjS Junction temperature at thermal shutdown - - 150 - °C
RiInput resistance Differential input 48 60 - kΩ
VOVP Overvoltage protection threshold - 42 43 - V
VUVP Undervoltage protection threshold - - - 8 V
RdsON Power transistor on-resistance
High side - 0.2 -
Ω
Low side - 0.2 -
PoOutput power
THD = 10% - 80 -
W
THD = 1% - 65 -
PoOutput power RL = 8 Ω, THD = 10%, VCC = 32 V - 65 - W
PDDissipated power Po = 80 W + 80 W, THD = 10% - 16 - W
η Efficiency Po = 80 W + 80 W - 90 - %
THD Total harmonic distortion Po = 1 W - 0.1 - %
GVClosed-loop gain
GAIN0 = L, GAIN1 = L 24.6 25.6 26.6
dB
GAIN0 = L, GAIN1 = H 30.6 31.6 32.6
GAIN0 = H, GAIN1 = L 34.1 35.1 36.1
GAIN0 = H, GAIN1 = H 36.6 37.6 38.6
ΔGVGain matching - -1 - 1 dB
CTCrosstalk f = 1 kHz, Po = 1 W 50 70 - dB
eN Total input noise
A Curve, GV = 20 dB - 15 -
µV
f = 22 Hz to 22 kHz - 25 50
SVRR Supply voltage rejection ratio
fr = 100 Hz, Vr = 0.5 Vpp,
CSVR = 10 µF - 70 - dB
Tr, TfRise and fall times - - 50 - ns
fSW Switching frequency Internal oscillator 290 310 330 kHz
fSWR Output switching frequency range
With internal oscillator (1) 250 - 400
kHz
With external oscillator (2) 250 - 400
VinH Digital input high (H)
-
2.3 - -
V
VinL Digital input low (L) - - 0.8
TDA7498L
Electrical characteristics
DS6539 - Rev 6 page 6/23